Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php19,245.800 |
Product Information
Product Overview
DV160214-1 is a DALI lighting communications development kit which provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support the development of DALI, DMX512A, as well as future protocols. Main board and prototyping communication board is populated with PIC16F1947, MCP16322 for 5V power conversion. Main communication board is populated with Cree XLamp MC-E Colour delivers red, green, royal blue, and white in a single LED high lumen output in a small form factor and populated with the LEDnLIGHT collimator LLC19N optic and holder by Gaggione for high-quality colour mixing and tight beam control.
- 9V to 12V power supply input (DM160214 and AC160214)
- AC160214: bread boarding space for customized lighting development
- DM160214-1: screw terminals & RJ45 connectors
- Isolated DALI interface
- 6-digit, 7-segment LCD display
- Four switches for input
- Slider potentiometer
- PICkit™ programming port
- Lighting communications adapter port and eight I/O pins brought to pads
Contents
Two main boards (DM160214), Prototyping board (AC160214), Two DALI adapters (DM160214-1), 9V international power supply, RJ45 patch cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
-
-
-
PIC16F1947
2x Eval Boards, Prototyping Board, DALI Adapters, 9V International Power Supply, RJ45 Patch Cable
No SVHC (04-Feb-2026)
-
-
9V
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate