6 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php4,953.000 | Boost | 1Outputs | 150mA | - | 6.5V | 40V | MAX16813 | PWM | Eval Board MAX16813 | ||||||
Each | 1+ Php15,483.700 | Boost | 1Outputs | 30mA | 60V | 5V | 12V | MC34845 | PWM | Eval Board MC34845 | ||||||
Each | 1+ Php8,101.100 | Boost | 1Outputs | 270mA | 32V | 2.4V | 5.5V | MCP1664 | PWM | Eval Board MCP1664 | ||||||
1962070 | Each | 1+ Php3,810.000 | - | 1Outputs | - | - | - | - | - | - | 1 ZLED-PCB8 and 5 ZLED7330 Ics | |||||
INFINEON | Each | 1+ Php11,097.300 | - | - | - | - | - | - | - | - | - | |||||
688460 | STMICROELECTRONICS | Each | 1+ Php16,086.300 | - | - | - | - | - | - | - | - | - | ||||