Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL005V1
Order Code2980989
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,695.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,695.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL005V1
Order Code2980989
Technical Datasheet
Device TopologyConstant Current
No. of Outputs-
Silicon Core Number-
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipSTP16CPC26
Dimming Control Type-
Kit ContentsEvaluation Board STP16CPC26
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LED driver evaluation board ensures a cost effective 6 x 10 LED matrix with individual LED control. The STP16CPC26 low voltage 16bit constant current LED sink driver on the STEVAL-LLL005V1 evaluation board. This board includes a jumper to select between powering the board through a standard DC jack input or a USB Type-C connector as well as two control switches.
- Cost effective 16bit LED driving scheme
- Driver for 6x10 LED matrix with individual LED control and row-wise scanning
- Bluetooth Smart connectivity and Android application for hassle free demonstration
- Connector for stacking multiple LED drivers in daisy chain configuration
- Preconfigured demos (selected through on-board switches (with brightness /speed/blink rate control)
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Constant Current
Silicon Core Number
-
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
-
Product Range
-
No. of Outputs
-
Output Current
-
Input Voltage Min
-
Core Chip
STP16CPC26
Kit Contents
Evaluation Board STP16CPC26
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027