7 Product Results Found for "E-DEVICE"
View
Buyer
Engineer
Manufacturer
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php15,648.100 | Buck-Boost | 1Outputs | 1A | 36V | 8V | 36V | LT8356-1 | PWM | Evaluation Board LT8356-1 | ||||||
Each | 1+ Php12,206.900 | Synchronous Buck (Step Down) | 2Outputs | 2A | 35.64V | 4V | 36V | LT3964-1 | Analogue, PWM | Evaluation Board LT3964-1 | ||||||
Each | 1+ Php15,648.100 | Synchronous Buck (Step Down) | 1Outputs | 1.5A | 41V | 43V | 57V | LT8376RV#PBF | Analogue, PWM | Evaluation Board LT8376RV#PBF | ||||||
Each | 1+ Php16,361.500 | Synchronous Buck (Step Down) | 1Outputs | 1A | 15V | 18V | 47V | LT8374RUFM-1#WPBF | Analogue, PWM | Evaluation Board LT8374RUFM-1#WPBF | ||||||
Each | 1+ Php14,485.900 | Synchronous Buck | 1Outputs | 1.2A | 59V | 6.5V | 60V | LT8374 | PWM | Evaluation Board LT8374 | ||||||
Each | 1+ Php8,701.300 | - | 4Outputs | 500mA | 3V | 3V | 30V | ADP8140ACPZ-2-R7 | Analogue, PWM | Evaluation Board ADP8140ACPZ-2-R7, LEDs, Heat Sink | ||||||
Each | 1+ Php8,585.000 | - | 4Outputs | 500mA | 3V | 3V | 30V | ADP8140ACPZ-2-R7 | Analogue, PWM | Evaluation Board ADP8140ACPZ-2-R7 | ||||||