Need more?
| Quantity | Price |
|---|---|
| 1+ | Php21,177.000 |
Product Information
Product Overview
TDK_ROBOKIT1 is a complete SmartRobotics™ package. The Robokit1 combines sensors, processors, and actuators on a single board, making it an ideal robotics platform for quick prototyping and development. RoboKit1 integrates key product offerings such as 6-axis IMU, industrial IMU modules, capacitive barometric pressure sensor, digital I²S microphone, temp sensor, ultrasonic Time of Flight (ToF) sensors, magnetometer, and motor controller on a single PCB. The open-source board comes with ROS drivers and algorithms, making it an ideal platform for ROS hobbyists, educational institutions, and a multitude of Robotics developers. The Robokit1 platform also provides out of the box integrated software solutions such as obstacle detection, floor type detection, cliff detection (not suitable for RVC application), and dynamic heading detection. To go a step further, we have also enabled machine learning keyword spotting for applications wanting to integrate voice commands.
- ICM-42688-P 6-Axis IMU
- ICS-43434 Digital I²S Microphone (x4)
- ICP-10111 barometric pressure sensor
- CH-101/201 ToF modules (x9) (Connected via flex cable)
- IIM-46230 industrial IMU module (Connected via flex cable)
- HVC4223F Embedded motor controller
- AK09918C AKM Magnetometer and temperature sensor
- RoboV AC algorithm using IMU data for heading computation
- Robot motor control APIs
- “Hi TDK” key word spotting with noise filter and noise cancellation
Contents
TDK-RoboKit1-DK (TDK RoboKit1 development board, Ultrasonic ToF modules and all the available ROS drivers and algorithms), 3D printed shell with sockets created for the ToF Sensors, Chassis with metal plates, Standoffs, wheels and motors, On/off switch, ESP32 BLD module for Bluetooth connectivity.
Technical Specifications
-
Education / Hobby
Dev Brd, Shell w/Socket, Chassis w/Plate/Standoff/Wheel/Motor, IMU IIM-46230, BLE mod ESP32, Switch
No SVHC (25-Jun-2025)
-
Robot Operating System
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate