Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-LCD-DT028V1
Order Code3806251
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,435.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,435.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-LCD-DT028V1
Order Code3806251
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSPC5
Kit ContentsEvaluation Board SPC5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AEK-LCD-DT028V1 evaluation board hosts a 2.8” LCD display with resistive touch for a graphical user interface (GUI) which interacts with SPC5 MCU discovery boards. The TFT SPI LCD display has a resolution of 240x320 pixels and features resistive touch managed by an on-board SPI touch screen controller.
- 2.8 " TFT SPI LCD with resistive touch managed by SPI touch screen controller available on the board
- PCB header connector interfacing with SPC5 MCU discovery boards
- 3.3V LDO voltage regulator for I/O signals
- 53mm x 87mm size
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Contents
Evaluation Board SPC5
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SPC5
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0356