Crystals:

9,587 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php33.700
10+
Php28.800
50+
Php27.700
200+
Php27.500
Total:Php33.70
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php27.700
200+
Php27.500
Total:Php2,770.00
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
1701086

RoHS

Each
5+
Php21.000
10+
Php17.900
100+
Php17.000
500+
Php13.700
1000+
Php12.900
More Pricing...
Total:Php105.00
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
1611741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php33.000
10+
Php29.200
25+
Php29.100
50+
Php28.800
100+
Php28.500
More Pricing...
Total:Php33.00
Min: 1 / Mult: 1
8MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49
-10°C
60°C
2101339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php31.800
10+
Php26.300
50+
Php25.200
200+
Php20.600
500+
Php19.800
More Pricing...
Total:Php31.80
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1457085

RoHS

Each
1+
Php11.000
Total:Php11.00
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
6pF
20ppm
CFS206
-20°C
70°C
1667003

RoHS

Each
5+
Php57.100
10+
Php48.400
100+
Php46.600
500+
Php44.000
1000+
Php40.800
Total:Php285.50
Min: 5 / Mult: 5
16MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php69.400
10+
Php59.800
50+
Php54.400
200+
Php47.100
500+
Php41.900
More Pricing...
Total:Php69.40
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php39.500
50+
Php39.000
100+
Php38.500
500+
Php34.100
1500+
Php33.700
More Pricing...
Total:Php197.50
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
1666997

RoHS

Each
5+
Php53.400
10+
Php45.100
100+
Php43.100
500+
Php41.000
1000+
Php38.200
Total:Php267.00
Min: 5 / Mult: 5
8MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
30ppm
MP HC49S
-20°C
70°C
1842068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php53.400
10+
Php45.100
25+
Php43.900
50+
Php42.600
100+
Php40.700
More Pricing...
Total:Php53.40
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
1278036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php114.200
10+
Php111.400
50+
Php109.100
200+
Php107.300
500+
Php104.600
Total:Php114.20
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
1611828

RoHS

Each
1+
Php29.800
10+
Php20.000
25+
Php19.600
50+
Php19.500
Total:Php29.80
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T
-10°C
60°C
9509682

RoHS

Each
5+
Php13.400
10+
Php11.600
100+
Php11.400
500+
Php11.100
1000+
Php10.400
Total:Php67.00
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 8mm x 3mm Dia
-
12.5pF
20ppm
-
-10°C
60°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php46.100
10+
Php39.900
50+
Php36.000
200+
Php34.500
500+
Php31.100
Total:Php46.10
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1667012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php25.400
10+
Php21.300
100+
Php20.400
500+
Php19.400
1000+
Php18.200
Total:Php127.00
Min: 5 / Mult: 5
8MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
1640927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php84.900
10+
Php73.500
25+
Php72.200
50+
Php70.800
100+
Php66.200
More Pricing...
Total:Php84.90
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
MJ
-40°C
85°C
2101325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php24.700
10+
Php21.100
50+
Php20.100
200+
Php18.300
500+
Php17.600
Total:Php24.70
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
9713794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php49.300
10+
Php41.400
25+
Php40.400
50+
Php39.300
Total:Php49.30
Min: 1 / Mult: 1
8MHz
HC49
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2467818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php42.800
10+
Php35.000
50+
Php33.500
200+
Php30.400
500+
Php29.200
Total:Php42.80
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2101354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php37.400
500+
Php32.800
1500+
Php31.800
3000+
Php31.200
Total:Php3,740.00
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php39.500
50+
Php38.500
100+
Php37.400
500+
Php32.800
1500+
Php31.800
More Pricing...
Total:Php197.50
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
1457105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php31.500
10+
Php27.900
25+
Php27.800
50+
Php27.500
100+
Php27.200
More Pricing...
Total:Php31.50
Min: 1 / Mult: 1
25MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49
-10°C
60°C
2101328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php58.900
10+
Php48.900
50+
Php46.600
200+
Php42.300
500+
Php40.400
Total:Php58.90
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php51.200
10+
Php43.700
Total:Php51.20
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1-25 of 9587 items
of 384 page(s)