198 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Cooling & Thermal Management
(198)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php2,184.600 3+ Php1,877.400 10+ Php1,654.700 25+ Php1,621.400 100+ Php1,542.400 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ Php2,573.000 5+ Php2,166.400 10+ Php1,871.000 20+ Php1,833.600 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ Php2,461.700 5+ Php2,072.300 10+ Php1,790.200 20+ Php1,754.200 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ Php2,646.100 5+ Php2,228.400 10+ Php1,924.400 20+ Php1,885.200 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ Php2,724.600 3+ Php2,341.600 10+ Php2,063.700 25+ Php2,021.700 | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+ Php1,872.400 5+ Php1,746.400 10+ Php1,695.300 25+ Php1,630.900 50+ Php1,583.900 More Pricing... | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ Php5,838.000 5+ Php5,708.400 10+ Php5,467.900 | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ Php10,889.600 3+ Php10,271.500 10+ Php9,988.100 | - | 34W | 5.82A | 15V | 84mm | 100mm | 67.37mm | - | - | - | - | ||||||
Each | 1+ Php1,002.400 5+ Php906.100 10+ Php892.900 20+ Php877.800 50+ Php862.300 | 1 Stage | 27.9W | 6A | 8.6VDC | 20mm | 20mm | 3.22mm | 66°C | CP60 Series | 1.2ohm | 20 AWG Red & Black | ||||||
Each | 1+ Php4,466.900 3+ Php3,796.800 10+ Php3,693.200 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ Php4,045.100 5+ Php3,406.100 10+ Php2,941.900 20+ Php2,883.000 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ Php3,815.000 5+ Php3,212.100 10+ Php2,773.900 20+ Php2,719.100 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ Php3,640.200 5+ Php3,392.400 10+ Php3,317.100 20+ Php3,078.300 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Php3,173.300 5+ Php2,957.400 10+ Php2,891.700 20+ Php2,683.500 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php12,805.700 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php1,085.500 3+ Php954.900 10+ Php903.800 25+ Php827.600 100+ Php806.600 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,814.100 3+ Php2,418.300 10+ Php2,131.200 25+ Php2,088.800 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,470.300 3+ Php2,123.000 10+ Php1,871.000 25+ Php1,833.600 100+ Php1,744.100 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Php3,308.800 5+ Php3,083.400 10+ Php3,014.900 20+ Php2,798.100 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ Php1,775.200 5+ Php1,654.200 10+ Php1,617.200 20+ Php1,500.800 50+ Php1,445.200 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Php1,029.300 3+ Php905.600 10+ Php857.700 25+ Php785.100 100+ Php765.100 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+ Php2,442.000 5+ Php2,056.300 10+ Php1,776.100 20+ Php1,740.900 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,358.100 3+ Php2,026.700 10+ Php1,785.700 25+ Php1,749.600 100+ Php1,663.800 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,646.100 5+ Php2,228.400 10+ Php1,924.400 20+ Php1,885.200 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,784.400 3+ Php2,392.300 10+ Php2,108.400 25+ Php2,065.900 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||