0
0 ItemsPhp0.00

Thermoelectric Modules & Assemblies :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639743

RoHS

MULTICOMP PRO
Each
1+Php12,698.600
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+Php2,449.400
3+Php2,105.100
10+Php1,855.400
25+Php1,818.000
100+Php1,729.400
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
4892369

RoHS

Each
1+Php3,248.100
5+Php3,032.100
10+Php3,006.500
20+Php2,789.100
Thermoelectric Cooler
1 Stage
200W
13A
24.1V
50mm
50mm
3.42mm
68°C
CP130 Series
1.4ohm
100mm AWG Red & Black
1639732

RoHS

Each
1+Php3,783.200
5+Php3,185.100
10+Php2,750.900
20+Php2,696.000
-
1 Stage
237W
14A
24.1V
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
2466910

RoHS

Each
1+Php2,593.800
5+Php2,421.500
10+Php2,401.200
20+Php2,227.500
-
1 Stage
195W
14A
24.1V
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+Php2,778.300
5+Php2,593.800
10+Php2,571.800
20+Php2,385.900
-
1 Stage
150W
11A
24.1V
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
5130212

RoHS

Each
1+Php9,481.000
5+Php7,447.190
10+Php7,274.960
Thermoelectric Cooler
1 Stage
385.5W
17.5A
33.9V
50mm
50mm
3.9mm
74°C
arcTEC CP175-5039-A Series
1.45ohm
150mm 18 AWG Red & Black
5130191

RoHS

Each
1+Php6,826.390
5+Php5,362.100
10+Php5,237.940
Thermoelectric Cooler
1 Stage
160W
15A
16.4V
50mm
50mm
4mm
74°C
arcTEC CP150-5040-A Series
0.81ohm
150mm 18 AWG Red & Black
5130192

RoHS

Each
1+Php6,826.390
5+Php5,362.100
10+Php5,237.940
Thermoelectric Cooler
1 Stage
176W
16.8A
16.8V
50mm
50mm
3.95mm
74°C
arcTEC CP168-5039-A Series
0.82ohm
150mm 18 AWG Red & Black
5130211

RoHS

Each
1+Php9,481.000
5+Php7,447.190
10+Php7,274.960
Thermoelectric Cooler
1 Stage
331.4W
15A
34.6V
50mm
50mm
3.9mm
74°C
arcTEC CP150-5039-A Series
1.75ohm
150mm 18 AWG Red & Black
5130206

RoHS

Each
1+Php8,343.540
5+Php6,554.040
10+Php6,401.840
Thermoelectric Cooler
1 Stage
209.1W
11A
30.3V
50mm
50mm
4mm
70°C
arcTEC CP110-5040-A Series
2.2ohm
150mm 18 AWG Red & Black
5130187

RoHS

Each
1+Php6,257.650
5+Php4,915.130
10+Php4,801.380
Thermoelectric Cooler
1 Stage
146W
14A
16.8V
50mm
50mm
4.3mm
74°C
arcTEC CP140-5043-A Series
0.92ohm
150mm 18 AWG Red & Black
1-12 of 12 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY