89 Product Results Found for "pcb"
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
External Diameter - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
External Diameter - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php60.300 10+ Php52.500 25+ Php43.300 50+ Php38.800 100+ Php37.700 | 24°C/W | TO-220 | 19.05mm | 9.67mm | 19.05mm | - | Aluminium | 0.75" | 0.38" | 0.75" | - | - | ||||||
Each | 1+ Php65.800 10+ Php65.300 25+ Php64.900 50+ Php64.400 100+ Php63.500 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | 19.05mm | - | Aluminium | 0.52" | 0.5" | 0.75" | - | - | ||||||
Each | 1+ Php62.100 10+ Php53.900 25+ Php53.000 50+ Php52.100 100+ Php50.700 | 31.5°C/W | TO-252 | 8mm | 10mm | 23mm | - | Copper | 0.31" | 0.39" | 0.91" | - | - | ||||||
Each | 1+ Php267.500 10+ Php192.700 25+ Php189.000 50+ Php185.400 100+ Php181.300 | 5.6°C/W | TO-218, TO-220 | 41.91mm | 25.4mm | 25.4mm | - | Aluminium | 1.65" | 1" | 1" | - | - | ||||||
Each | 1+ Php64.400 10+ Php57.100 25+ Php56.600 50+ Php56.200 100+ Php55.700 | 25.9°C/W | TO-220 | 13.21mm | 9.52mm | 19.05mm | - | Aluminium | 0.52" | 0.4" | 0.75" | - | - | ||||||
Each | 1+ Php220.000 10+ Php183.100 25+ Php176.200 50+ Php170.800 100+ Php166.200 | 7.8°C/W | SOT-32, TO-3P, TO-220 | 42mm | 25.4mm | 25mm | - | Aluminium | 1.65" | 1" | 0.98" | - | - | ||||||
Each | 1+ Php147.900 10+ Php101.800 25+ Php55.700 50+ Php54.800 100+ Php53.900 | 28.5°C/W | BGA | 10mm | 10mm | 10mm | - | Aluminium | 0.39" | 0.39" | 0.39" | - | - | ||||||
Each | 1+ Php251.500 10+ Php246.500 25+ Php241.500 50+ Php213.200 100+ Php208.600 More Pricing... | 40°C/W | BGA | 23mm | 10mm | 23mm | - | Aluminium | 0.91" | 0.39" | 0.91" | - | - | ||||||
Each | 1+ Php34.700 10+ Php31.700 25+ Php30.500 50+ Php29.600 100+ Php28.800 More Pricing... | 56°C/W | TO-220 | 13.2mm | 9.5mm | 19.1mm | - | Aluminium | 0.52" | 0.375" | 0.75" | - | - | ||||||
Each | 1+ Php134.700 10+ Php119.600 25+ Php113.700 50+ Php109.600 100+ Php105.500 | 23.4°C/W | BGA | 23mm | 18mm | 23mm | - | Aluminium | 0.91" | 0.71" | 0.91" | - | - | ||||||
Each | 1+ Php255.200 10+ Php250.200 25+ Php245.200 50+ Php240.100 100+ Php235.100 | 21.6°C/W | TO-126 | 22mm | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | ||||||
Each | 1+ Php276.200 10+ Php107.800 25+ Php105.900 50+ Php103.700 100+ Php101.400 | 13.8°C/W | BGA | 40mm | 10mm | 40mm | - | Aluminium | 1.57" | 0.39" | 1.57" | - | - | ||||||
Each | 1+ Php121.500 10+ Php121.000 25+ Php120.100 50+ Php119.200 100+ Php118.300 | 21°C/W | TO-220 | 14.5mm | 12.7mm | 19mm | - | Aluminium | 0.57" | 0.5" | 0.75" | - | - | ||||||
Each | 1+ Php161.600 10+ Php131.500 25+ Php121.500 50+ Php120.100 100+ Php116.400 | 6.4°C/W | TO-220 | 19.81mm | 21.59mm | 36.83mm | - | Aluminium | 0.78" | 0.85" | 1.45" | - | - | ||||||
Each | 1+ Php216.900 10+ Php149.300 25+ Php140.600 50+ Php131.500 100+ Php109.600 | 11.4°C/W | TO-220 | 34.5mm | 25mm | 12.5mm | - | - | 1.36" | 0.98" | 0.49" | - | - | ||||||
Each | 1+ Php148.400 10+ Php129.700 25+ Php127.400 50+ Php124.700 100+ Php121.900 | 27°C/W | DIP, PLCC, SMD | 15.3mm | 8mm | 15.3mm | - | Aluminium | 0.6" | 0.31" | 0.6" | - | - | ||||||
Each | 1+ Php187.600 10+ Php186.300 25+ Php184.400 50+ Php183.100 100+ Php181.300 | 99.99°C/W | TO-18 | - | 5.97mm | - | 12.7mm | Aluminium | - | 0.2" | - | 0.5" | - | ||||||
Each | 1+ Php337.800 5+ Php280.800 10+ Php270.300 20+ Php262.500 50+ Php255.200 | 21°C/W | TO-126 | 22mm | 19mm | 19mm | - | Aluminium | 0.87" | 0.75" | 0.75" | - | - | ||||||
Each | 1+ Php240.100 5+ Php199.500 10+ Php192.200 20+ Php186.700 50+ Php181.700 | 6.5°C/W | SOT-32, TO-3P, TO-220 | 42mm | 38.1mm | 25mm | - | Aluminium | 1.65" | 1.5" | 0.98" | - | - | ||||||
1773365 RoHS | Each | 1+ Php945.800 5+ Php786.000 10+ Php756.400 20+ Php734.000 50+ Php714.800 | - | TO-218, TO-220, TO-251, TO-262, TO-273 | 38mm | 54mm | 150mm | - | - | - | - | - | - | - | |||||
Each | 1+ Php66.700 10+ Php58.000 25+ Php48.400 50+ Php47.500 100+ Php46.600 | 44°C/W | TO-5 | - | 10mm | - | 12.7mm | Aluminium | - | 0.39" | - | 0.5" | - | ||||||
Each | 1+ Php265.200 5+ Php263.400 10+ Php261.100 20+ Php256.100 50+ Php251.100 | 9.9°C/W | TO-218, TO-220 | 28mm | 22mm | 38mm | - | Aluminium | 1.1" | 0.87" | 1.5" | - | - | ||||||
Each | 1+ Php294.000 5+ Php244.200 10+ Php235.100 20+ Php228.300 50+ Php222.300 | 7.8°C/W | TO-220 | 19.4mm | 28mm | 30mm | - | Aluminium | 0.76" | 1.1" | 1.18" | - | - | ||||||
Each | 1+ Php139.700 5+ Php137.000 10+ Php133.300 20+ Php133.300 | 19°C/W | TO-220 | 25.4mm | 12.7mm | 30mm | - | Aluminium | 1" | 0.5" | 1.18" | - | - | ||||||
Each | 1+ Php166.200 10+ Php100.000 25+ Php98.200 50+ Php96.400 100+ Php94.100 | 11°C/W | SOT-32, TO-220 | 29mm | 25mm | 37.5mm | - | Aluminium | 1.14" | 0.98" | 1.48" | - | - | ||||||