345 Product Results Found for "sensor"
Find a huge range of DC Axial Fans at element14 Philippines. We stock a large selection of DC Axial Fans, including new and most popular products from the world's top manufacturers including: Sanyo Denki & Ebm-papst
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php2,006.600 5+ Php1,965.100 10+ Php1,761.500 20+ Php1,676.100 50+ Php1,590.800 | 24V | Square | 80mm | 38mm | Ball Bearing | 90CFM | 51dBA | 13.4W | 6300rpm | 3 Lead Wires, Sensor Output | 560mA | - | 2.55m³/min | - | San Ace 80 | ||||||
Each | 1+ Php5,707.900 5+ Php5,387.100 10+ Php5,066.200 | 24V | Square | 120mm | 38mm | Ball Bearing | 118CFM | 46dBA | 7.68W | 3100rpm | 3 Lead Wires, Pulse Sensor | 320mA | IP55 | 3.34m³/min | - | San Ace 120WF | ||||||
2915731 | Each | 1+ Php1,541.900 5+ Php1,095.100 10+ Php1,018.800 20+ Php974.600 50+ Php922.500 More Pricing... | 24V | - | 80mm | 32mm | Ball Bearing | - | 44dBA | - | - | 3 Lead Wires, Sensor Output | 150mA | - | - | - | San Ace 80 Series | |||||
Each | 1+ Php4,441.300 | 12V | Circular | 136mm | 28mm | - | 74.2CFM | 49dBA | 3W | 5450rpm | 4 Lead Wires, PWM Control, Sensor Output | 250mA | - | 2.1m³/min | - | San Ace 136RF 9RFA Series | ||||||
Each | 1+ Php5,278.400 5+ Php5,014.100 10+ Php4,602.900 | 24V | Circular | 136mm | 28mm | - | 74.2CFM | 49dBA | 3.12W | 5450rpm | 4 Lead Wires, PWM Control, Sensor Output | 130mA | - | 2.1m³/min | - | San Ace 136RF 9RFA Series | ||||||
Each | 1+ Php1,600.800 5+ Php1,553.300 10+ Php1,507.200 | 12V | Square | 120mm | 38mm | Ball Bearing | 74CFM | 32dBA | 2.52W | 1950rpm | 3 Lead Wires, Sensor Output | 210mA | - | 2.1m³/min | - | San Ace 120L 9GL | ||||||
Each | 1+ Php1,114.700 5+ Php1,092.800 10+ Php1,070.400 20+ Php1,048.000 50+ Php1,025.700 | 12V | Square | 60mm | 25mm | Ball Bearing | 26.1CFM | 31dBA | 2.4W | 5000rpm | 3 Lead Wires, Pulse Sensor | 200mA | - | 0.74m³/min | - | - | ||||||
Each | 1+ Php1,769.200 5+ Php1,734.100 10+ Php1,698.500 20+ Php1,663.300 50+ Php1,627.700 | 12V | Square | 119mm | 25mm | Ball Bearing | - | 36dBA | - | 2700rpm | 4 Lead Wires, PWM Control, Sensor Output with Connector | 330mA | - | - | - | - | ||||||
Each | 1+ Php5,048.400 5+ Php4,570.900 10+ Php4,093.500 | 24V | Square | 40mm | 28mm | Ball Bearing | 21.9CFM | 62dBA | 8.16W | 22500rpm | 12 Lead Wires, PWM Control, Sensor Output | 340mA | - | 0.62m³/min | - | San Ace 40L Series | ||||||
Each | 1+ Php12,152.100 5+ Php11,908.800 10+ Php11,670.100 25+ Php11,436.400 50+ Php10,606.100 | 24V | Circular | 172mm | 51mm | Ball Bearing | 353.1CFM | 60dBA | 41W | 5500rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 10m³/min | - | 6300 | ||||||
Each | 1+ Php2,768.000 5+ Php2,492.700 10+ Php2,217.500 25+ Php2,113.400 50+ Php2,009.300 | 24V | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 43dBA | 5W | 2900rpm | 3 Lead Wires, Sensor Output | - | IP20 | 2.834m³/min | - | 4400F | ||||||
Each | 1+ Php1,335.200 5+ Php1,235.200 10+ Php1,135.200 20+ Php1,078.200 50+ Php1,020.700 | 24V | Square | 80mm | 25mm | Ball Bearing | 42.4CFM | 34dBA | 2.4W | 3400rpm | 3 Lead Wires, Sensor Output | 100mA | - | 1.2m³/min | - | San Ace 80 | ||||||
Each | 1+ Php4,633.000 5+ Php4,308.900 10+ Php3,984.400 | 24V | Square | 60mm | 25mm | Ball Bearing | 44.5CFM | 52dBA | 6.72W | 10000rpm | 4 Lead Wires, PWM Control, Sensor Output | 280mA | - | 1.26m³/min | - | San Ace 60T | ||||||
Each | 1+ Php933.000 5+ Php905.200 10+ Php850.900 20+ Php790.600 50+ Php729.900 | 24V | Square | 40mm | 15mm | Ball Bearing | 6.4CFM | 28dBA | 1.92W | 7700rpm | 3 Lead Wires, Sensor Output | 80mA | - | 0.18m³/min | - | San Ace 40 | ||||||
Each | 1+ Php1,029.800 5+ Php1,007.400 10+ Php892.400 20+ Php844.500 50+ Php796.100 | 24V | Square | 40mm | 20mm | Ball Bearing | 8.23CFM | 35dBA | 1.68W | 8300rpm | 3 Lead Wires, Sensor Output | 70mA | - | 0.233m³/min | - | San Ace 40 | ||||||
Each | 1+ Php1,024.300 5+ Php1,003.300 10+ Php884.200 20+ Php817.100 50+ Php750.000 | 12V | Square | 60mm | 15mm | Ball Bearing | 17CFM | 36dBA | 1.8W | 5000rpm | 3 Lead Wires, Sensor Output | 150mA | - | 0.48m³/min | - | San Ace 60 | ||||||
Each | 1+ Php2,876.600 5+ Php2,610.500 10+ Php2,343.900 20+ Php2,297.400 | 12V | Square | 80mm | 38mm | Ball Bearing | 138CFM | 65dBA | 45.6W | 10200rpm | 3 Lead Wires, PWM Control, Sensor Output | 3.8A | - | 3.9m³/min | - | San Ace 80 9GV | ||||||
Each | 1+ Php2,709.500 5+ Php2,652.900 10+ Php2,430.600 25+ Php2,392.300 50+ Php2,209.300 | 12V | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 48dBA | 5.5W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | - | 620 | ||||||
Each | 1+ Php2,420.600 5+ Php2,299.600 10+ Php2,187.300 25+ Php2,075.100 50+ Php1,971.400 | 24V | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 48dBA | 5.6W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | - | 620 | ||||||
Each | 1+ Php5,612.500 5+ Php5,332.300 10+ Php5,066.200 25+ Php4,812.800 50+ Php4,572.300 | 24V | Square | 80mm | 38mm | Ball Bearing | 130.7CFM | 71dBA | 37W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 3.66m³/min | - | 8200J | ||||||
Each | 1+ Php10,431.300 5+ Php10,212.200 10+ Php9,382.800 25+ Php8,873.900 50+ Php8,364.900 | 24V | Square | 119mm | 38mm | Ball Bearing | 294.2CFM | 76dBA | - | 9500rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 8.334m³/min | - | 4100N | ||||||
Each | 1+ Php4,315.300 5+ Php4,186.100 10+ Php4,102.600 | 24V | Square | 120mm | 38mm | Ball Bearing | 99CFM | 39dBA | 5.28W | 2600rpm | 3 Lead Wires, Sensor Output | 220mA | IP68 | 2.8m³/min | - | San Ace 120W | ||||||
Each | 1+ Php3,489.100 5+ Php3,416.600 10+ Php3,324.400 25+ Php3,232.200 50+ Php3,161.000 | 24V | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | - | 3250J | ||||||
Each | 1+ Php6,684.300 5+ Php6,209.600 10+ Php5,734.400 | 24V | Square | 80mm | 25mm | Ball Bearing | 65.7CFM | 46dBA | 5.28W | 6700rpm | 4 Lead Wires, PWM Control, Sensor Output | 220mA | - | 1.86m³/min | - | San Ace 80T | ||||||
Each | 1+ Php987.300 5+ Php967.300 10+ Php880.100 20+ Php829.400 50+ Php778.300 | 12V | Square | 40mm | 20mm | Ball Bearing | 8CFM | 33dBA | 1.32W | 8000rpm | 3 Lead Wires, Sensor Output | 110mA | - | 0.255m³/min | - | San Ace 40 | ||||||