M15 Sensor Connectors:

2 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Body Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2806642

RoHS

Each
1+
Php91.800
50+
Php80.400
100+
Php73.500
250+
Php67.100
500+
Php60.300
More Pricing...
Total:Php91.80
Min: 1 / Mult: 1
x mate Series
M15
Male
6 Positions
Crimp Pin
Straight Panel Mount
IP67
Nylon (Polyamide) Body
Silver
10A
63V
2806643

RoHS

Each
1+
Php225.500
10+
Php206.400
50+
Php195.400
100+
Php183.100
150+
Php166.600
More Pricing...
Total:Php225.50
Min: 1 / Mult: 1
x mate Series
M15
Female
6 Positions
Crimp Socket
Straight Panel Mount
IP67
Nylon (Polyamide) Body
Silver
10A
63V
1-2 of 2 items
of 1 page(s)