Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2409-003
Order Code1215646
Product RangeITT Cannon DL
Your Part Number
Technical Datasheet
24,247 In Stock
14,627 more incoming. You can reserve stock now
15716 Delivery in 1-2 Business Days(SG stock)
8531 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php84.500 |
| 10+ | Php79.900 |
| 100+ | Php70.800 |
| 500+ | Php60.300 |
| 1000+ | Php59.400 |
| 2500+ | Php58.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php84.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2409-003
Order Code1215646
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 030-2409-003 is a Crimp Contact with 50μinch gold plating, 22 to 20AWG wire. It is suitable for ZIF plug.
- 50μ" Gold over nickel in mated area, gold flash on balance
Applications
Medical, Test & Measurement, Industrial, Communications & Networking
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 030-2409-003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114