Print Page
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php184.000 |
| 10+ | Php156.600 |
| 25+ | Php146.600 |
| 50+ | Php139.700 |
| 100+ | Php133.300 |
| 250+ | Php124.700 |
| 500+ | Php119.200 |
| 1000+ | Php113.200 |
| 2500+ | Php106.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6610.2014.03
Order Code2336207
Product Range6610
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeIDC / IDT
Connector MountingSnap-In
Product Range6610
Product Overview
The 6610.2014.03 is a 2.5mm² IEC F Appliance Outlet with IDC terminals and UL94V-0 flame-rated black thermoplastic housing. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset.
- IDC technology for efficient and cost saving mounting
- Protection cover can be used as wire press
- Snap-in version, from front side panel mount
- IP40 Protection rating
- -25 to 70°C Operating temperature
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In
Current Rating
15A
Contact Termination Type
IDC / IDT
Product Range
6610
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79