Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75462-5001
Order Code3865570
Product Range75462 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,503.100 |
| 10+ | Php1,337.400 |
| 25+ | Php1,278.100 |
| 100+ | Php1,227.400 |
| 250+ | Php1,168.600 |
| 500+ | Php1,095.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,503.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No75462-5001
Order Code3865570
Product Range75462 Series
Technical Datasheet
Cage TypeSFP Cage
Port Configuration2 x 1 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range75462 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
75462-5001 is a 75462 series Small Form-factor Pluggable (SFP) stacked 2-by-1 multi-port female connector with Press-fit PC tails.
- High speed pluggable connectors
- 120V AC (RMS)/DC maximum voltage
- 0.5A maximum current per contact
- EMI fingers shielded connector
- 40VDC maximum voltage
- 40 circuits (loaded) and 40 circuits (maximum)
- Durability of 100 mating cycles max
- 94V-0 flammability
- Black high temperature thermoplastic resin
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Port Configuration
2 x 1 (Stacked)
Light Pipes
Without Light Pipe
Product Range
75462 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001