Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794911-1
Order Code8575126
Product RangeCircular Universal Mate-N-Lok Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794911-1
Order Code8575126
Product RangeCircular Universal Mate-N-Lok Series
Technical Datasheet
Product RangeCircular Universal Mate-N-Lok Series
No. of Positions6Ways
Pitch Spacing-
For Use WithCircular Universal MATE-N-LOK Connectors
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Circular Universal Mate-N-Lok series plug and socket Connector Housing for universal MATE-N-LOK circular connectors. It uses standard universal MATE-N-LOK contacts and application tooling and positive polarized housing helps prevent incorrect mating.
- 1000MΩ Insulation resistance
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Circular Universal Mate-N-Lok Series
No. of Positions
6Ways
For Use With
Circular Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (19-Jan-2021)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003077