Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
380 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php635.900 |
| 10+ | Php540.500 |
| 100+ | Php459.700 |
| 250+ | Php431.800 |
| 500+ | Php410.800 |
| 1000+ | Php394.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php635.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2364151-1
Order Code4142262
Modular Connector TypeSPE Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)2P2C
LAN Category-
IP RatingIP20
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SPE T1 industrial mini I/O connector
- Connector contact density is standard
- Modular connector style is jack
- Performance category is SPE (single pair Ethernet)
- Number of position is 2, PCB mount orientation is right angle
- Number of loaded position is 2, data rate is 1000Mbps
- Shield material is stainless steel, shield plating material is tin over nickel
- Contact current rating is 1.5A maximum
- Operating temperature range is -40°C to 80°C
Technical Specifications
Modular Connector Type
SPE Jack
No. of Positions / Loaded Contacts (per Port)
2P2C
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105