Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0903 264 6828
Order Code1096867
Your Part Number
Technical Datasheet
465 In Stock
Need more?
433 Delivery in 3-4 Business Days(UK stock)
32 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,067.200 |
| 10+ | Php1,056.300 |
| 25+ | Php1,044.900 |
| 100+ | Php1,013.800 |
| 250+ | Php993.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,067.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 264 6828
Order Code1096867
Technical Datasheet
Product Range-
No. of Contacts64Contacts
Connector TypeBackplane
Contact Termination TypeIDC / IDT
Pitch Spacing2.54mm
No. of Rows3 Row
Connector MountingPCB Mount
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0903 264 6828 is a Backplane DIN41612 Type-C Socket with gold-plated copper contact. It features IDC/IDT termination, 1.2/1.2mm minimum clearance/creepage and 64 contacts.
- Performance level 2 as per IEC60603-2
- 2A Maximum current
Applications
Industrial
Technical Specifications
Product Range
-
Connector Type
Backplane
Contact Termination Type
IDC / IDT
No. of Rows
3 Row
Rows Loaded
a + c
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
64Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018