Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164532-4
Order Code3482601
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
476 In Stock
200 more incoming. You can reserve stock now
41 Delivery in 1-2 Business Days(SG stock)
435 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php119.200 |
| 10+ | Php111.000 |
| 100+ | Php107.300 |
| 250+ | Php100.500 |
| 500+ | Php95.900 |
| 1000+ | Php90.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php119.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164532-4
Order Code3482601
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use With15 Position D Sub Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 164532-4 is a 15-position cable-mount black Receptacle Housing with tin-plated steel construction and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MΩ Insulation resistance
- -85 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
15 Position D Sub Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 164532-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532