Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php9,184.700 |
| 5+ | Php8,496.400 |
| 10+ | Php7,807.600 |
| 25+ | Php7,319.200 |
| 50+ | Php6,970.900 |
| 100+ | Php6,831.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php9,184.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3821-40023.
Order Code3358659
Connector TypeSMPS Coaxial
Connector TypeSMPS Coaxial
Product Range-
Contact GenderSocket
Connector Body StyleStraight Plug Jack
Contact Termination TypeCrimp
Coaxial TerminationSolder
For Use WithAmphenol SMPS RF Coaxial Connectors
Impedance50ohm
Wire Size AWG Max-
Coaxial Cable Type0.047" Flexible
Wire Size AWG Min-
Current Rating-
Contact MaterialBeryllium Copper
Frequency Max40GHz
Connector MountingFree Hanging
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Type
SMPS Coaxial
Product Range
-
Connector Body Style
Straight Plug Jack
Coaxial Termination
Solder
Impedance
50ohm
Coaxial Cable Type
0.047" Flexible
Current Rating
-
Frequency Max
40GHz
Contact Plating
Gold Plated Contacts
Connector Type
SMPS Coaxial
Contact Gender
Socket
Contact Termination Type
Crimp
For Use With
Amphenol SMPS RF Coaxial Connectors
Wire Size AWG Max
-
Wire Size AWG Min
-
Contact Material
Beryllium Copper
Connector Mounting
Free Hanging
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127