Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-4836-00-12
Order Code1778858
Product Range440 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBINDER
Manufacturer Part No09-4836-00-12
Order Code1778858
Product Range440 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range440 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
Product Overview
The 09-4836-00-12 is a 12-pole front-mount female Circular Connector with gold-plated brass contacts. The series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding. In mated condition connector is IP67 or IP40 rated, depending on the receptacle used. Connector accepts cables with an overall diameter of 4 to 8mm and has excellent immunity to vibration. The plastic outer shell of the cable plug provides touch-proof handling.
- Push-pull locking system
- Metal shell
- 24AWG Maximum wire size
- 60V Rated voltage
- 3A Rated current
- ≤3mΩ Volume resistivity
Applications
Medical, Commercial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Bronze
Product Range
440 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021