Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php7.000 |
| 100+ | Php5.900 |
| 500+ | Php5.300 |
| 1000+ | Php5.000 |
| 2000+ | Php4.900 |
| 3000+ | Php4.700 |
Product Information
Product Overview
The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.
- wire range from 0.35mm² to 1mm²
- Current per contact is 10A
- Operating temperature range from -40 to 105°C
- UL94H-B flammability
Applications
Commercial Vehicle, Industrial Automation, Lighting, Medical
Technical Specifications
MX120G 36799
Crimp
18AWG
Copper Alloy
No SVHC (04-Feb-2026)
Socket
16AWG
Molex MX120G 36792-1201 Receptacle Housing Connector
Tin
Technical Docs (3)
Alternatives for 36799-0001
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate