Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC4BHN2
Order Code1608405
Your Part Number
Technical Datasheet
1,218 In Stock
Need more?
383 Delivery in 3-4 Business Days(UK stock)
835 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php145.600 |
| 10+ | Php142.000 |
| 100+ | Php138.300 |
| 250+ | Php135.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php145.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RAPC4BHN2
Order Code1608405
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 35RAPC4BHN2 is a 3.5mm PC horizontal mount Stereo Jack with non-threaded bushing. The compact design and ease of installation onto a PCB make this an ideal solution.
- Compact Design
- Easy to Install
- 0.3Ω Maximum Contact Resistance
- 100MΩ at 500VDC Minimum Insulation Resistance
- 500VAC Dielectric Withstanding Voltage
Applications
Multimedia, Consumer Electronics, Communications & Networking, Medical, Sensing & Instrumentation
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001