0
0 ItemsPhp0.00

730V TVS Varistors :

2 Products Found
Find a huge range of 730V TVS Varistors at element14 Philippines. We stock a wide range of TVS Varistors, such as 350V, 18V, 26V & 385V TVS Varistors from the worlds top manufacturers including: Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
1057213

RoHS

Each
1+Php108.900
10+Php80.600
50+Php73.800
100+Php65.300
200+Php64.400
More Pricing...
575V
730V
LA
1.41kV
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-55°C
85°C
220J
1057210

RoHS

Each
1+Php69.800
10+Php50.900
50+Php45.500
100+Php40.200
200+Php38.200
More Pricing...
575V
730V
LA
1.5kV
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-55°C
85°C
120J
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB