8 Product Results Found for "test"
Find a huge range of Radial Leaded PPTCs at element14 Philippines. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php75.400 10+ Php58.900 25+ Php53.900 50+ Php48.900 100+ Php44.700 More Pricing... | PolySwitch RXEF | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | - | 3mm | 28.6mm | -40°C | 85°C | ||||||
Each | 1+ Php24.500 10+ Php20.400 50+ Php18.400 100+ Php16.200 200+ Php15.400 More Pricing... | PolySwitch RXEF | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | ||||||
Each | 1+ Php41.000 10+ Php37.400 50+ Php31.000 100+ Php28.700 200+ Php26.200 More Pricing... | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | ||||||
Each | 1+ Php40.300 10+ Php37.200 50+ Php30.500 100+ Php26.200 200+ Php25.000 More Pricing... | PolySwitch RXEF | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | ||||||
Each | 1+ Php47.100 10+ Php43.000 50+ Php35.700 100+ Php33.000 200+ Php30.200 More Pricing... | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | ||||||
Each | 1+ Php75.400 10+ Php69.000 50+ Php57.100 100+ Php53.000 200+ Php49.300 More Pricing... | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | ||||||
Each | 1+ Php262.000 10+ Php216.900 100+ Php186.300 500+ Php168.500 1000+ Php153.400 More Pricing... | PolySwitch LVR Series | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -40°C | 85°C | ||||||
Each | 1+ Php29.100 10+ Php26.500 100+ Php19.600 500+ Php16.800 1000+ Php15.600 More Pricing... | PolySwitch RXEF | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | ||||||