6,275 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php351.500 |
| 5+ | Php301.800 |
| 15+ | Php255.700 |
| 25+ | Php239.700 |
| 75+ | Php229.200 |
| 150+ | Php224.200 |
Product Information
Product Overview
Introducing the high-quality 10A IEC C14 Plug to IEC C13 Socket Extension Lead. This reliable extension lead provides a seamless connection between the IEC C14 plug and the IEC C13 socket, ensuring secure and efficient power transmission. With its sturdy construction and robust design, this extension lead offers durability and longevity. It is the perfect solution for extending power reach and enhancing convenience in a variety of settings. Experience seamless connectivity and reliable performance with the 10A IEC C14 Plug to IEC C13 Socket Extension Lead.
- 3-pin CEE 22 10A shrouded plug and socket on either end of 3-core BASEC approved cable
- Black PVC mouldings and cable sheath
Applications
Power Management, Electrical, Desktop and Workstations, Industrial, Power Supplies, Televisions, LCD Displays, Desktop and Workstations
Contents
x1 Lead (1 m)
Technical Specifications
IEC 60320 C14 to IEC 60320 C13
10A
Black
3.28ft
1m
-
Power Extension Lead
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate