Print Page
2170891.
Multipair Cable, Screened, 2 Pair, 22 AWG, 0.64 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 2170891.Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4911522 |
| Product Range | ETHERLINE PN Cat.5e Y Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php9,604.800 |
| 5+ | Php9,453.200 |
| 10+ | Php9,301.100 |
| 25+ | Php9,149.000 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
Php9,604.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 2170891.Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4911522 |
| Product Range | ETHERLINE PN Cat.5e Y Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 2 Pair |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.64mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Green |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | 125V |
| Jacket Material | PVC |
| Conductor Material | Bare Copper |
| External Diameter | 6.3mm |
| Product Range | ETHERLINE PN Cat.5e Y Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Green |
| Voltage Rating | 125V |
| Conductor Material | Bare Copper |
| Product Range | ETHERLINE PN Cat.5e Y Series |
| No. of Pairs | 2 Pair |
|---|---|
| Conductor Area CSA | 0.64mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| External Diameter | 6.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |