Print Page
2170960
Multipair Cable, Screened, 4 Pair, 23 AWG, 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 2170960Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4911523 |
| Product Range | ETHERLINE LAN 500 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php13,923.900 |
| 5+ | Php12,818.700 |
| 10+ | Php10,731.600 |
| 25+ | Php9,034.700 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
Php13,923.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 2170960Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4911523 |
| Product Range | ETHERLINE LAN 500 Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 4 Pair |
| Wire Gauge | 23AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | 100V |
| Jacket Material | PVC |
| Conductor Material | Bare Copper |
| External Diameter | 7.3mm |
| Product Range | ETHERLINE LAN 500 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 23AWG |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Grey |
| Voltage Rating | 100V |
| Conductor Material | Bare Copper |
| Product Range | ETHERLINE LAN 500 Series |
| No. of Pairs | 4 Pair |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| External Diameter | 7.3mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |