151 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ Php1,067.200 | Screened | 1 Pair | 24AWG | - | - | - | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | 5.9mm | - | ||||||
Reel of 1 Reel | 1+ Php3,797.200 2+ Php3,612.400 6+ Php3,431.200 10+ Php3,344.000 50+ Php2,970.600 More Pricing... | Screened | 1 Pair | 22AWG | - | 98.43ft | 30.48m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 3.505mm | - | ||||||
Reel of 1 Reel | 1+ Php57,832.700 2+ Php54,963.000 3+ Php54,852.100 5+ Php53,755.200 7+ Php52,658.400 More Pricing... | Screened | 1 Pair | 18AWG | 0.823mm² | 498.69ft | 152.4m | Chrome | 16 x 0.255mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
1 Metre | 1+ Php518.600 | Screened | 2 Pair | 22AWG | - | 3.3ft | 1m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.06mm | - | ||||||
Reel of 1 Reel | 1+ Php19,665.300 | Screened | 5 Pair | 26AWG | - | 100ft | 30.5m | Grey | 7 x 0.16mm | 300V | PVC | Tinned Copper | 6.6mm | 3750 Series | ||||||
Reel of 1 Reel | 1+ Php48,041.900 | Screened | 1 Pair | 20AWG | 0.519mm² | 500ft | 153m | Chrome | 7 x 0.32mm | 300V | PVC | Copper | 5.18mm | - | ||||||
MULTICOMP PRO | 1 Metre | 1+ Php81.300 10+ Php78.500 25+ Php75.800 50+ Php70.300 | Screened | 2 Pair | - | 0.22mm² | - | - | Grey | 7 x 0.203mm | - | PVC | Copper | 5.71mm | - | |||||
Reel of 1 Reel | 1+ Php188,959.800 | Screened | 2 Pair | 18AWG | - | 1000ft | 304.8m | Chrome | 19 x 30AWG | 300V | PVC | Tinned Copper | 9.347mm | - | ||||||
Reel of 1 Reel | 1+ Php9,005.300 2+ Php8,588.600 3+ Php8,475.900 5+ Php8,075.100 7+ Php7,969.200 More Pricing... | Screened | 1 Pair | 18AWG | 0.9mm² | 100ft | 30.5m | Orange | 7 x 26AWG | 300V | PVC | Tinned Copper | 7.42mm | - | ||||||
Reel of 1 Reel | 1+ Php23,301.400 6+ Php21,709.700 30+ Php17,867.300 | Screened | 1 Pair | 24AWG | 0.23mm² | 1000ft | 304.8m | Slate | 7 x 32AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Reel of 1 Reel | 1+ Php6,823.100 2+ Php6,572.900 3+ Php6,322.300 5+ Php6,195.900 7+ Php6,069.500 More Pricing... | Screened | 1 Pair | 22AWG | 0.5mm² | 100ft | 30.5m | Orange | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.97mm | - | ||||||
Reel of 1 Reel | 1+ Php12,382.600 | Screened | 1 Pair | 22AWG | 0.317mm² | 100ft | 30.5m | Purple | Solid | 300V | PVC | Copper | 8mm | - | ||||||
Reel of 1 Reel | 1+ Php105,389.800 | Screened | 2 Pair | 22AWG | 0.325mm² | 1000ft | 305m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Reel of 1 Reel | 1+ Php88,914.200 | - | - | - | - | - | - | - | - | 300V | - | - | - | - | ||||||
1 Metre | 1+ Php559.600 10+ Php540.900 25+ Php522.200 50+ Php484.800 | Screened | 2 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.64mm | - | ||||||
Reel of 1 Reel | 1+ Php14,317.500 5+ Php13,820.400 10+ Php13,052.200 | Screened | 1 Pair | 24AWG | 0.22mm² | 328ft | 100m | Black | 7 x 0.1mm, 21 x 0.1mm | - | Neoprene, PVC | Copper | 6.35mm | Series | ||||||
1 Metre | 1+ Php166.200 | Screened | 1 Pair | 22AWG | 0.64mm² | - | - | Purple | Solid | 250V | PVC | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
1 Metre | 1+ Php441.400 10+ Php426.800 25+ Php412.200 | Screened | 1 Pair | 24AWG | 0.64mm² | - | - | Purple | 7 x 0.2mm | 250V | LSZH | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
Reel of 1 Reel | 1+ Php11,064.400 | Screened | 1 Pair | 22AWG | 0.64mm² | 328ft | 100m | Purple | Solid | 250V | PVC | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
1 Metre | 1+ Php1,218.300 | Screened | 2 Pair | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | 8.65mm | - | ||||||
Reel of 1 Reel | 1+ Php29,417.300 | Screened | 1 Pair | 24AWG | 0.64mm² | 328ft | 100m | Purple | 7 x 0.2mm | 250V | LSZH | Copper | 8mm | UNITRONIC BUS PB Series | ||||||
Reel of 1 Reel | 1+ Php27,761.800 | Screened | 2 Pair | 24AWG | - | 164ft | 50m | Purple | 19 x 36AWG, 19 x 34AWG | 300V | PVC | Tinned Copper | 6.9mm | UNITRONIC BUS DN THIN Y Series | ||||||
1 Metre | 1+ Php152.500 | Screened | 2 Pair | - | 0.25mm² | 3.3ft | 1m | Grey | - | 500V | PVC | Copper | 6.3mm | UNITRONIC LiYCY TP Series | ||||||
Reel of 1 Reel | 1+ Php131,238.100 | Screened | 1 Pair | 24AWG | - | 1000ft | 305m | Chrome | 7 x 32AWG | 300V | LSZH | Tinned Copper | 5.9mm | - | ||||||
1 Metre | 1+ Php214.600 | Screened | 1 Pair | 24AWG | 0.22mm² | - | - | Black | 7 x 0.1mm, 21 x 0.1mm | - | Neoprene, PVC | Copper | 6.35mm | Series | ||||||