Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD700216SYSEVALTOBO1
Order Code4410900
Also Known AsSP005957788
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,736.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,736.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD700216SYSEVALTOBO1
Order Code4410900
Also Known AsSP005957788
Device TopologyLinear
No. of Outputs16Outputs
Output Current20mA
Output Voltage20V
Input Voltage Min6V
Input Voltage Max28V
Core ChipTLD7002-16ES
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD7002-16ES
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLD700216SYSEVALTOBO1 is an evaluation platform for the TLD7002-16ES LED driver. TLD7002-16SYS-EVAL consists of one PCB, with 3 snappable sections: 1 x CAN transceiver section, 2 x LED driver, TLD7002-16ES section, 2 x LED load section. The 5 sections of the PCB can be snapped in order to mimic different system implementation. The two TLD7002-16ES devices in the TLD7002-16SYS-EVAL have a pre-programmed OTP, with addresses 2 and 3.
- 2 x TLD7002-16ES devices with pre-written OTP
- 64 RED LEDs (32 individually addressable LED strings)
- Snappable CAN transceiver and load boards
- Quick evaluation of the TLD7002-16ES in 3 operating modes (Direct GPIN, HSLI, fail safe)
- CAN transceiver enables usage of any microcontroller
- Example software sketch for Arduino
Technical Specifications
Device Topology
Linear
Output Current
20mA
Input Voltage Min
6V
Core Chip
TLD7002-16ES
Kit Contents
Evaluation Board TLD7002-16ES
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
16Outputs
Output Voltage
20V
Input Voltage Max
28V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18