Hook Up Wire:

4,510 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1425475

RoHS

Reel of 1
Reel
1+
Php6,320.500
5+
Php5,994.600
Total:Php6,320.50
Min: 1 / Mult: 1
-
ETFE
White
-
18AWG
19 x 0.25mm
-
328ft
-
-
100m
-
0.933mm²
600V
Tinned Copper
-
1.9mm
-
-
1423396

RoHS

Reel of 1
Reel
1+
Php11,832.100
5+
Php11,595.700
Total:Php11,832.10
Min: 1 / Mult: 1
-
PTFE
Brown
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1791810

RoHS

Reel of 1
Reel
1+
Php2,276.800
5+
Php2,231.600
Total:Php2,276.80
Min: 1 / Mult: 1
-
PTFE
Red
-
30AWG
7 x 0.1mm
-
328ft
-
-
100m
-
-
300V
Copper
-
0.81mm
-
-
4014932

RoHS

Reel of 1
Reel
1+
Php5,994.100
2+
Php5,704.300
3+
Php5,540.400
5+
Php5,339.600
7+
Php5,210.900
More Pricing...
Total:Php5,994.10
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
7 x 24AWG
-
100ft
-
-
30m
80°C
1.43mm²
300V
Tinned Copper
-
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
TUK SGACK902S Keystone Coupler
4336072

RoHS

Reel of 1000
Reel
1+
Php137,231.300
Total:Php137,231.30
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4221168

RoHS

Reel of 1
Reel
1+
Php146,013.800
5+
Php143,093.900
Total:Php146,013.80
Min: 1 / Mult: 1
-
PVC
Red
-
-
133 x 23AWG
-
100ft
-
-
-
-
-
600V
Copper
-
11.532mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
4376946

RoHS

Reel of 1
Reel
1+
Php24,969.700
Total:Php24,969.70
Min: 1 / Mult: 1
-
Polyolefin
Grey
-
-
82 x 0.3mm
-
328ft
-
-
100m
125°C
6mm²
1kV
Tinned Copper
-
4.65mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4154390

RoHS

Each
328+
Php322.800
82000+
Php265.700
Total:Php105,878.40
Min: 328 / Mult: 328
-
PTFE
Blue
-
-
19 x 14AWG
-
328ft
-
-
100m
260°C
-
300V
Silver Plated Copper
-
2.4mm
CE, cURus, EAC, UKCA, UL AWM 11486, UL 758
OLFLEX HEAT 260 SC Series
4167878

RoHS

Reel of 1
Reel
1+
Php3,693.600
5+
Php3,620.100
10+
Php3,546.200
Total:Php3,693.60
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
0.991mm
MIL-W-16878/4, UL 1213
-
3972734

RoHS

Reel of 100
Reel
1+
Php3,573.600
Total:Php3,573.60
Min: 1 / Mult: 1
-
ETFE
Green
-
30AWG
-
-
100ft
-
-
30.5m
150°C
-
300V
Silver Plated Copper
-
5.33mm
UL 1516
Tefzel Series
4501-4510 of 4510 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY