Hook Up Wire:

4,510 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1179170

RoHS

Each
1+
Php2,772.100
5+
Php2,647.900
10+
Php2,401.900
25+
Php2,234.400
Total:Php2,772.10
Min: 1 / Mult: 1
-
PVC
Red
-
-
30 x 0.25mm
-
328ft
-
-
100m
70°C
1.5mm²
600V
Copper
-
3.6mm
-
-
1465857

RoHS

Reel of 1
Reel
1+
Php2,853.300
5+
Php2,718.200
10+
Php2,494.100
25+
Php2,160.000
Total:Php2,853.30
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
-
384 x 0.05mm
-
82ft
-
-
25m
150°C
0.75mm²
1.5kV
Tinned Copper
-
3.3mm
-
-
1172972

RoHS

Reel of 1
Reel
1+
Php1,478.500
5+
Php1,391.800
10+
Php1,213.300
25+
Php1,075.900
Total:Php1,478.50
Min: 1 / Mult: 1
-
PVC
Blue
-
-
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Copper
-
2.05mm
-
-
1177633

RoHS

Reel of 1
Reel
1+
Php3,733.000
5+
Php3,396.500
10+
Php2,921.300
25+
Php2,717.200
Total:Php3,733.00
Min: 1 / Mult: 1
-
PVC
Black
-
18AWG
16 x 0.255mm
-
500ft
-
-
152.4m
-
0.82mm²
300V
Copper
-
1.7mm
-
-
1179190

RoHS

Each
1+
Php9,014.500
5+
Php8,315.200
10+
Php7,821.300
Total:Php9,014.50
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
126 x 0.4mm
-
164ft
-
-
50m
70°C
16mm²
600V
Copper
-
9mm
-
-
1465853

RoHS

Reel of 1
Reel
1+
Php1,446.500
5+
Php1,361.600
10+
Php1,338.800
25+
Php1,253.900
Total:Php1,446.50
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
-
128 x 0.05mm
-
82ft
-
-
25m
150°C
0.25mm²
850V
Tinned Copper
-
2mm
-
-
1177773

RoHS

Reel of 1
Reel
1+
Php2,888.900
5+
Php2,775.300
Total:Php2,888.90
Min: 1 / Mult: 1
-
PVC
Red
-
-
49 x 0.25mm
-
328ft
-
-
100m
70°C
2.5mm²
450V
Copper
-
4.1mm
-
-
1172981

RoHS

Reel of 1
Reel
1+
Php6,740.000
5+
Php6,394.400
Total:Php6,740.00
Min: 1 / Mult: 1
-
PVC
Black
-
-
24 x 0.2mm
-
1640ft
-
-
500m
85°C
0.75mm²
1kV
Copper
-
2.05mm
-
-
1173036

RoHS

Reel of 1
Reel
1+
Php6,690.200
5+
Php6,488.900
10+
Php6,295.900
25+
Php6,106.400
50+
Php5,922.000
Total:Php6,690.20
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
32 x 0.2mm
-
1640ft
-
-
500m
85°C
1mm²
1.5kV
Copper
-
2.52mm
-
-
1178326

RoHS

Reel of 1
Reel
1+
Php6,944.500
5+
Php6,737.200
10+
Php6,632.300
Total:Php6,944.50
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
105°C
6mm²
600V
Copper
-
5.3mm
-
-
1465935

RoHS

Reel of 1
Reel
1+
Php3,423.900
3+
Php3,286.900
Total:Php3,423.90
Min: 1 / Mult: 1
-
LSPVC
Green, Yellow
-
-
30 x 0.25mm
-
328ft
-
-
100m
-
1.5mm²
450V
Copper
-
2.98mm
-
-
1172892

RoHS

Reel of 1
Reel
1+
Php614.000
5+
Php571.100
10+
Php524.000
25+
Php495.700
50+
Php495.300
Total:Php614.00
Min: 1 / Mult: 1
-
PVC
Red, Yellow
-
-
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Copper
-
1.2mm
-
-
1177524

RoHS

Reel of 1
Reel
1+
Php3,917.800
5+
Php3,686.800
10+
Php3,432.100
25+
Php3,308.800
50+
Php2,945.100
More Pricing...
Total:Php3,917.80
Min: 1 / Mult: 1
-
PVC
Red
-
18AWG
16 x 0.255mm
-
1000ft
-
-
304.8m
-
0.82mm²
300V
Copper
-
2.01mm
-
-
1172927

RoHS

Reel of 1
Reel
1+
Php4,158.300
5+
Php4,032.300
10+
Php3,913.200
25+
Php3,794.500
50+
Php3,756.200
Total:Php4,158.30
Min: 1 / Mult: 1
-
PVC
White
-
-
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Copper
-
1.6mm
-
-
1465874

RoHS

Reel of 1
Reel
1+
Php2,012.500
5+
Php1,995.200
10+
Php1,896.100
25+
Php1,796.200
Total:Php2,012.50
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
17AWG
32 x 0.2mm
-
82ft
-
-
25m
180°C
1mm²
300V
Tinned Copper
-
3mm
-
-
1465873

RoHS

Reel of 1
Reel
1+
Php2,131.700
5+
Php2,113.900
10+
Php2,008.900
25+
Php1,903.000
50+
Php1,864.600
More Pricing...
Total:Php2,131.70
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
-
32 x 0.2mm
-
82ft
-
-
25m
180°C
1mm²
300V
Copper
-
3mm
-
-
1465943

RoHS

Reel of 1
Reel
1+
Php7,203.700
3+
Php7,028.000
Total:Php7,203.70
Min: 1 / Mult: 1
-
LSPVC
Green, Yellow
-
-
84 x 0.32mm
-
328ft
-
-
100m
-
6mm²
450V
Copper
-
5mm
-
-
1177743

RoHS

Reel of 1
Reel
1+
Php955.800
5+
Php928.900
Total:Php955.80
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
16 x 0.2mm
-
328ft
-
-
100m
70°C
0.5mm²
300V
Copper
-
2.5mm
-
-
1177536

RoHS

Reel of 1
Reel
1+
Php1,324.700
5+
Php1,147.600
10+
Php1,022.000
25+
Php919.800
Total:Php1,324.70
Min: 1 / Mult: 1
-
PVC
Brown
-
20AWG
10 x 0.255mm
-
328ft
-
-
100m
105°C
0.597mm²
600V
Copper
-
2.54mm
-
-
1177541

RoHS

Reel of 1
Reel
1+
Php2,648.800
5+
Php2,553.400
10+
Php2,475.400
25+
Php2,434.700
Total:Php2,648.80
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.597mm²
600V
Copper
-
2.54mm
-
-
1465869

RoHS

Reel of 1
Reel
1+
Php1,037.600
5+
Php982.300
10+
Php944.000
25+
Php916.600
Total:Php1,037.60
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
-
24 x 0.2mm
-
82ft
-
-
25m
70°C
0.75mm²
300V
Tinned Copper
-
2.8mm
-
-
1172903

RoHS

Reel of 1
Reel
1+
Php1,086.800
Total:Php1,086.80
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
7 x 0.2mm
-
1640ft
-
-
500m
85°C
0.22mm²
1kV
-
-
1.2mm
-
-
1202751

RoHS

Reel of 1
Reel
1+
Php4,927.900
Total:Php4,927.90
Min: 1 / Mult: 1
-
PVC
Red
-
-
14 x 0.3mm
-
1640ft
-
-
500m
70°C
1mm²
-
Copper
-
2.7mm
-
-
Each
1+
Php2,294.200
5+
Php2,067.800
10+
Php1,932.200
25+
Php1,563.800
Total:Php2,294.20
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
50 x 0.25mm
-
328ft
-
-
100m
70°C
2.5mm²
600V
Copper
-
4.2mm
-
-
2465025

RoHS

Reel of 1
Reel
1+
Php3,515.200
5+
Php3,324.400
Total:Php3,515.20
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
32 x 0.19mm
-
328ft
-
-
100m
70°C
1mm²
500V
Copper
-
2.5mm
-
-
4351-4375 of 4510 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY