Hook Up Wire:

4,510 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1178308

RoHS

Reel of 1
Reel
1+
Php1,919.000
5+
Php1,859.600
10+
Php1,804.800
25+
Php1,777.500
Total:Php1,919.00
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
-
-
328ft
-
-
100m
105°C
1.5mm²
600V
Copper
-
3.6mm
-
-
1177526

RoHS

Reel of 1
Reel
1+
Php8,023.500
5+
Php7,547.900
10+
Php7,028.900
25+
Php6,779.200
Total:Php8,023.50
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
26 x 0.255mm
-
1000ft
-
-
304.8m
-
1.31mm²
300V
Copper
-
2.34mm
-
-
1465931

RoHS

Reel of 1
Reel
1+
Php2,540.200
3+
Php2,332.500
Total:Php2,540.20
Min: 1 / Mult: 1
-
LSPVC
Brown
-
-
30 x 0.25mm
-
328ft
-
-
100m
-
1.5mm²
450V
Copper
-
2.98mm
-
-
1172990

RoHS

Reel of 1
Reel
1+
Php5,488.400
5+
Php5,364.200
10+
Php5,151.500
25+
Php4,893.200
50+
Php4,702.400
Total:Php5,488.40
Min: 1 / Mult: 1
-
PVC
Purple
-
-
24 x 0.2mm
-
1640ft
-
-
500m
85°C
0.75mm²
1kV
Copper
-
2.05mm
-
-
1173007

RoHS

Reel of 1
Reel
1+
Php1,335.600
5+
Php1,242.000
10+
Php1,223.300
25+
Php1,201.400
50+
Php1,185.000
Total:Php1,335.60
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1.5kV
Copper
-
2.34mm
-
-
1173004

RoHS

Reel of 1
Reel
1+
Php1,603.500
5+
Php1,490.300
10+
Php1,467.100
25+
Php1,444.200
50+
Php1,423.300
Total:Php1,603.50
Min: 1 / Mult: 1
-
PVC
White
-
-
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1.5kV
Copper
-
2.34mm
-
-
1173034

RoHS

Reel of 1
Reel
1+
Php5,611.600
5+
Php5,485.200
10+
Php5,364.700
25+
Php5,249.200
50+
Php5,138.300
Total:Php5,611.60
Min: 1 / Mult: 1
-
PVC
Pink
-
-
32 x 0.2mm
-
1640ft
-
-
500m
85°C
1mm²
1.5kV
Copper
-
2.52mm
-
-
4326982

RoHS

Each
1+
Php2,401.000
5+
Php2,391.800
10+
Php2,382.300
15+
Php2,373.100
20+
Php2,363.500
Total:Php2,401.00
Min: 1 / Mult: 1
-
Silicone Rubber
Yellow
-
13AWG
651 x 0.07mm
-
16ft
-
-
5m
-
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
1177580

RoHS

Reel of 1
Reel
1+
Php2,231.200
5+
Php2,186.400
10+
Php2,142.200
25+
Php2,097.400
50+
Php2,052.200
More Pricing...
Total:Php2,231.20
Min: 1 / Mult: 1
-
PVC
Red
-
20AWG
7 x 0.32mm
-
1000ft
-
-
304.8m
105°C
0.597mm²
300V
Copper
-
0
-
-
1177622

RoHS

Reel of 1
Reel
1+
Php1,690.700
5+
Php1,541.900
10+
Php1,401.300
25+
Php1,218.800
50+
Php1,194.600
More Pricing...
Total:Php1,690.70
Min: 1 / Mult: 1
-
PVC
Yellow
-
20AWG
7 x 0.32mm
-
328ft
-
-
100m
-
0.597mm²
300V
Copper
-
1.45mm
-
-
1465939

RoHS

Reel of 1
Reel
1+
Php5,286.200
3+
Php5,077.600
Total:Php5,286.20
Min: 1 / Mult: 1
-
LSPVC
Green, Yellow
-
-
50 x 0.25mm
-
328ft
-
-
100m
-
2.5mm²
450V
Copper
-
3.63mm
-
-
1178298

RoHS

Reel of 1
Reel
1+
Php1,317.800
5+
Php1,289.500
10+
Php1,264.900
25+
Php1,257.100
Total:Php1,317.80
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
-
-
328ft
-
-
100m
105°C
1mm²
600V
Copper
-
3.3mm
-
-
1177559

RoHS

Reel of 1
Reel
1+
Php4,310.300
5+
Php4,207.100
10+
Php4,123.200
25+
Php4,029.600
Total:Php4,310.30
Min: 1 / Mult: 1
-
PVC
White
-
16AWG
26 x 0.255mm
-
500ft
-
-
152.4m
105°C
1.31mm²
600V
Copper
-
3.12mm
-
-
1178285

RoHS

Reel of 1
Reel
1+
Php974.600
5+
Php959.500
10+
Php944.900
Total:Php974.60
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
-
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
3.1mm
-
-
1179168

RoHS

Each
1+
Php2,912.600
5+
Php2,754.700
10+
Php2,499.600
25+
Php2,312.400
Total:Php2,912.60
Min: 1 / Mult: 1
-
PVC
Black
-
-
30 x 0.25mm
-
328ft
-
-
100m
70°C
1.5mm²
600V
Copper
-
3.6mm
-
-
1465905

RoHS

Reel of 1
Reel
1+
Php1,147.600
5+
Php1,103.700
10+
Php1,087.800
25+
Php1,066.300
Total:Php1,147.60
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
Solid
-
328ft
-
-
100m
85°C
1mm²
1kV
Copper
-
3.2mm
-
-
1177495

RoHS

Reel of 1
Reel
1+
Php324.100
5+
Php311.300
Total:Php324.10
Min: 1 / Mult: 1
-
PVC
Orange
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
-
0.2mm²
300V
Copper
-
1.42mm
-
-
1465928

RoHS

Reel of 1
Reel
1+
Php1,878.800
3+
Php1,725.400
Total:Php1,878.80
Min: 1 / Mult: 1
-
LSPVC
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
-
1mm²
300V
Copper
-
2.48mm
-
-
1465865

RoHS

Reel of 1
Reel
1+
Php636.300
5+
Php620.800
10+
Php611.700
Total:Php636.30
Min: 1 / Mult: 1
-
Silicone Rubber
Brown
-
-
16 x 0.2mm
-
82ft
-
-
25m
70°C
0.5mm²
300V
Copper
-
2.6mm
-
-
1177566

RoHS

Reel of 1
Reel
1+
Php1,888.400
5+
Php1,755.500
10+
Php1,623.200
25+
Php1,451.100
Total:Php1,888.40
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
-
0.2mm²
300V
Copper
-
1.42mm
-
-
1465911

RoHS

Reel of 1
Reel
1+
Php2,150.800
5+
Php2,044.500
10+
Php1,976.000
25+
Php1,871.000
Total:Php2,150.80
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
Solid
-
328ft
-
-
100m
-
1.5mm²
1kV
Copper
-
3.5mm
-
-
1173032

RoHS

Reel of 1
Reel
1+
Php6,225.600
5+
Php5,994.600
10+
Php5,718.400
25+
Php5,549.100
50+
Php5,396.600
Total:Php6,225.60
Min: 1 / Mult: 1
-
PVC
Brown
-
-
32 x 0.2mm
-
1640ft
-
-
500m
85°C
1mm²
1.5kV
Copper
-
2.52mm
-
-
1177528

RoHS

Reel of 1
Reel
1+
Php7,037.600
5+
Php6,090.000
10+
Php5,481.100
25+
Php4,933.400
Total:Php7,037.60
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
16AWG
26 x 0.255mm
-
1000ft
-
-
304.8m
-
1.31mm²
300V
Copper
-
2.34mm
-
-
1179180

RoHS

Each
1+
Php8,266.800
5+
Php7,921.300
10+
Php7,662.900
25+
Php7,140.700
Total:Php8,266.80
Min: 1 / Mult: 1
-
PVC
Black
-
-
84 x 0.32mm
-
328ft
-
-
100m
70°C
6mm²
600V
Copper
-
5.3mm
-
-
1465902

RoHS

Reel of 1
Reel
1+
Php1,803.500
5+
Php1,751.900
10+
Php1,725.400
25+
Php1,699.400
Total:Php1,803.50
Min: 1 / Mult: 1
-
PVC
Black
-
-
Solid
-
328ft
-
-
100m
85°C
1mm²
1kV
Copper
-
3.2mm
-
-
4301-4325 of 4510 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY