Hook Up Wire:

4,517 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1178269

RoHS

Reel of 1
Reel
1+
Php578.800
Total:Php578.80
Min: 1 / Mult: 1
-
PVC
Orange
-
22AWG
16 x 0.2mm
-
328ft
-
-
100m
105°C
0.5mm²
1kV
Copper
-
3mm
-
-
1178280

RoHS

Reel of 1
Reel
1+
Php965.000
5+
Php950.800
10+
Php934.400
Total:Php965.00
Min: 1 / Mult: 1
-
PVC
Orange
-
-
-
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
3.1mm
-
-
1465903

RoHS

Reel of 1
Reel
1+
Php1,803.500
5+
Php1,751.900
10+
Php1,725.400
25+
Php1,699.400
Total:Php1,803.50
Min: 1 / Mult: 1
-
PVC
Blue
-
-
Solid
-
328ft
-
-
100m
85°C
1mm²
1kV
Copper
-
3.2mm
-
-
1773465

RoHS

Reel of 1
Reel
1+
Php13,933.200
Total:Php13,933.20
Min: 1 / Mult: 1
-
PVC
Brown
-
-
-
-
328ft
-
-
100m
105°C
16mm²
-
Copper
-
9mm
-
-
1465921

RoHS

Reel of 1
Reel
1+
Php1,320.100
3+
Php1,279.500
6+
Php1,177.200
9+
Php1,082.700
12+
Php996.000
More Pricing...
Total:Php1,320.10
Min: 1 / Mult: 1
-
LSPVC
Green, Yellow
-
-
16 x 0.2mm
-
328ft
-
-
100m
-
0.5mm²
300V
Copper
-
2.12mm
-
-
1465941

RoHS

Reel of 1
Reel
1+
Php9,170.100
3+
Php8,893.100
Total:Php9,170.10
Min: 1 / Mult: 1
-
LSPVC
Blue
-
-
84 x 0.32mm
-
328ft
-
-
100m
-
6mm²
450V
Copper
-
5mm
-
-
1177510

RoHS

Reel of 1
Reel
1+
Php3,276.000
5+
Php3,082.400
10+
Php2,913.100
25+
Php2,794.400
Total:Php3,276.00
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
7 x 0.255mm
-
1000ft
-
-
304.8m
-
0.336mm²
300V
Copper
-
1.57mm
-
-
1465924

RoHS

Reel of 1
Reel
1+
Php1,496.700
3+
Php1,452.000
Total:Php1,496.70
Min: 1 / Mult: 1
-
LSPVC
Blue
-
-
24 x 0.2mm
-
-
-
-
-
-
-
-
Copper
-
-
-
-
1178292

RoHS

Reel of 1
Reel
1+
Php1,495.400
5+
Php1,463.400
10+
Php1,435.100
25+
Php1,426.400
50+
Php1,269.400
More Pricing...
Total:Php1,495.40
Min: 1 / Mult: 1
-
PVC
Orange
-
-
-
-
328ft
-
-
100m
105°C
1mm²
600V
Copper
-
3.3mm
-
-
1178317

RoHS

Reel of 1
Reel
1+
Php3,117.100
5+
Php3,023.100
10+
Php2,932.700
25+
Php2,886.600
50+
Php2,829.100
More Pricing...
Total:Php3,117.10
Min: 1 / Mult: 1
-
PVC
White
-
-
-
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
4.1mm
-
-
1179177

RoHS

Each
1+
Php5,903.300
5+
Php5,246.000
10+
Php4,865.300
25+
Php4,098.000
Total:Php5,903.30
Min: 1 / Mult: 1
-
PVC
Black
-
-
56 x 0.3mm
-
328ft
-
-
100m
70°C
4mm²
600V
Copper
-
4.8mm
-
-
1465871

RoHS

Reel of 1
Reel
1+
Php1,058.100
5+
Php1,001.000
10+
Php961.800
25+
Php933.900
Total:Php1,058.10
Min: 1 / Mult: 1
-
Silicone Rubber
Brown
-
18AWG
24 x 0.2mm
-
82ft
-
-
25m
70°C
0.75mm²
300V
Copper
-
2.8mm
-
-
1465915

RoHS

Reel of 1
Reel
1+
Php4,179.300
5+
Php3,993.500
10+
Php3,830.100
25+
Php3,651.600
Total:Php4,179.30
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
Solid
-
328ft
-
-
100m
-
2.5mm²
1kV
Copper
-
3.9mm
-
-
1179155

RoHS

Reel of 1
Reel
1+
Php1,841.400
5+
Php1,759.700
10+
Php1,625.500
25+
Php1,363.000
50+
Php1,232.000
Total:Php1,841.40
Min: 1 / Mult: 1
-
PVC
Black
-
-
32 x 0.2mm
-
328ft
-
-
100m
70°C
1mm²
600V
Copper
-
3.3mm
-
-
1172966

RoHS

Reel of 1
Reel
1+
Php739.500
Total:Php739.50
Min: 1 / Mult: 1
-
PVC
Brown
-
-
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Copper
-
2.05mm
-
-
1465856

RoHS

Reel of 1
Reel
1+
Php2,687.600
5+
Php2,465.300
10+
Php2,244.900
25+
Php1,922.200
Total:Php2,687.60
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
-
256 x 0.05mm
-
82ft
-
-
25m
150°C
0.5mm²
1kV
Tinned Copper
-
2.5mm
-
-
1177766

RoHS

Reel of 1
Reel
1+
Php1,809.400
5+
Php1,754.200
Total:Php1,809.40
Min: 1 / Mult: 1
-
PVC
White
-
-
30 x 0.25mm
-
328ft
-
-
100m
70°C
1.5mm²
450V
Copper
-
3.4mm
-
-
1172921

RoHS

Reel of 1
Reel
1+
Php4,158.300
5+
Php4,032.300
10+
Php3,913.200
25+
Php3,794.500
50+
Php3,756.200
Total:Php4,158.30
Min: 1 / Mult: 1
-
PVC
Orange
-
-
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Copper
-
1.6mm
-
-
1465861

RoHS

Reel of 1
Reel
1+
Php632.700
5+
Php626.300
10+
Php622.200
25+
Php619.400
Total:Php632.70
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
-
7 x 0.2mm
-
82ft
-
-
25m
70°C
0.22mm²
300V
Tinned Copper
-
2.2mm
-
-
1172874

RoHS

Reel of 1
Reel
1+
Php1,918.000
5+
Php1,860.100
10+
Php1,803.900
25+
Php1,749.600
50+
Php1,730.900
Total:Php1,918.00
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
7 x 0.2mm
-
1640ft
-
-
500m
85°C
0.22mm²
1kV
Copper
-
1.2mm
-
-
1465930

RoHS

Reel of 1
Reel
1+
Php1,878.800
3+
Php1,725.400
Total:Php1,878.80
Min: 1 / Mult: 1
-
LSPVC
Green, Yellow
-
-
32 x 0.2mm
-
-
-
-
-
-
-
-
Copper
-
-
-
-
4176030

RoHS

Reel of 1
Reel
1+
Php13,641.500
50+
Php13,369.000
Total:Php13,641.50
Min: 1 / Mult: 1
-
PVDF
Blue
-
20AWG
19 x 0.203mm
-
328ft
-
-
100m
150°C
0.62mm²
600V
Copper
-
1.4mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1177548

RoHS

Reel of 1
Reel
1+
Php2,757.900
5+
Php2,540.200
10+
Php2,313.800
25+
Php2,060.900
Total:Php2,757.90
Min: 1 / Mult: 1
-
PVC
Yellow
-
18AWG
16 x 0.255mm
-
328ft
-
-
100m
105°C
0.82mm²
600V
Copper
-
2.79mm
-
-
1172866

RoHS

Reel of 1
Reel
1+
Php2,362.200
5+
Php2,179.600
10+
Php2,023.500
25+
Php1,889.300
50+
Php1,530.100
Total:Php2,362.20
Min: 1 / Mult: 1
-
PVC
Yellow
-
-
10 x 0.1mm
-
1640ft
-
-
500m
85°C
0.078mm²
1kV
Copper
-
1.05mm
-
-
1172989

RoHS

Reel of 1
Reel
1+
Php3,459.900
Total:Php3,459.90
Min: 1 / Mult: 1
-
PVC
Pink
-
-
24 x 0.2mm
-
1640ft
-
-
500m
85°C
0.75mm²
1kV
Copper
-
2.05mm
-
-
4276-4300 of 4517 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY