Hook Up Wire:

4,517 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1177525

RoHS

Reel of 1
Reel
1+
Php5,187.100
5+
Php5,083.500
10+
Php4,979.900
25+
Php4,875.400
50+
Php4,771.800
More Pricing...
Total:Php5,187.10
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
26 x 0.255mm
-
1000ft
-
-
304.8m
-
1.31mm²
300V
Copper
-
2.34mm
-
-
1465851

RoHS

Reel of 1
Reel
1+
Php1,520.000
5+
Php1,430.100
10+
Php1,392.700
25+
Php1,303.700
Total:Php1,520.00
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
-
128 x 0.05mm
-
82ft
-
-
25m
150°C
0.25mm²
850V
Tinned Copper
-
2mm
-
-
1177626

RoHS

Reel of 1
Reel
1+
Php2,270.000
5+
Php2,103.800
10+
Php2,005.200
25+
Php1,723.600
Total:Php2,270.00
Min: 1 / Mult: 1
-
PVC
Brown
-
18AWG
16 x 0.255mm
-
328ft
-
-
100m
-
0.82mm²
300V
Copper
-
1.7mm
-
-
1177567

RoHS

Reel of 1
Reel
1+
Php1,997.500
5+
Php1,857.300
10+
Php1,707.200
25+
Php1,519.100
Total:Php1,997.50
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
-
0.2mm²
300V
Copper
-
1.42mm
-
-
1465854

RoHS

Reel of 1
Reel
1+
Php2,782.100
5+
Php2,514.200
10+
Php2,290.500
25+
Php1,941.300
Total:Php2,782.10
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
-
256 x 0.05mm
-
82ft
-
-
25m
150°C
0.5mm²
1kV
Tinned Copper
-
2.5mm
-
-
1465906

RoHS

Reel of 1
Reel
1+
Php2,373.100
5+
Php2,325.700
10+
Php2,278.600
25+
Php2,233.400
Total:Php2,373.10
Min: 1 / Mult: 1
-
PVC
Black
-
-
Solid
-
328ft
-
-
100m
-
1.5mm²
1kV
Copper
-
3.5mm
-
-
4326994

RoHS

Each
1+
Php2,401.000
5+
Php2,391.800
10+
Php2,382.300
15+
Php2,373.100
20+
Php2,363.500
Total:Php2,401.00
Min: 1 / Mult: 1
-
Silicone Rubber
Green
-
13AWG
651 x 0.07mm
-
16ft
-
-
5m
-
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
2439853

RoHS

Reel of 1
Reel
1+
Php5,260.200
5+
Php4,747.600
Total:Php5,260.20
Min: 1 / Mult: 1
-
PVC
Black
-
-
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Tinned Copper
-
1.77mm
BS 4808 Part 2 Class 2
-
3861219

RoHS

Each
1+
Php10,983.100
Total:Php10,983.10
Min: 1 / Mult: 1
-
Mica Glass
Tan
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
450°C
-
300V
Nickel Plated Copper
-
2mm
CSA, NRTL, UL
HTMG Series
1177533

RoHS

Reel of 1
Reel
1+
Php1,424.600
5+
Php1,304.600
10+
Php1,226.500
25+
Php1,068.600
Total:Php1,424.60
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
7 x 0.255mm
-
328ft
-
-
100m
105°C
0.336mm²
600V
Copper
-
2.36mm
-
-
1172950

RoHS

Reel of 1
Reel
1+
Php4,028.700
5+
Php3,899.900
10+
Php3,787.200
25+
Php3,675.800
50+
Php3,634.300
Total:Php4,028.70
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
-
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Copper
-
1.6mm
-
-
1177544

RoHS

Reel of 1
Reel
1+
Php2,772.100
5+
Php2,565.300
10+
Php2,329.300
25+
Php2,097.400
Total:Php2,772.10
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
16 x 0.255mm
-
328ft
-
-
100m
105°C
0.816mm²
600V
Copper
-
2.79mm
-
-
1178279

RoHS

Reel of 1
Reel
1+
Php974.600
5+
Php959.500
10+
Php944.900
Total:Php974.60
Min: 1 / Mult: 1
-
PVC
Grey
-
-
-
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
3.1mm
-
-
2500997

RoHS

Reel of 1
Reel
1+
Php2,466.700
5+
Php2,333.400
Total:Php2,466.70
Min: 1 / Mult: 1
-
Silicone Rubber
White
-
-
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
500V
Tinned Copper
-
2.1mm
BS EN 50525-2-41
Pro Power SIAF
2465052

RoHS

Reel of 1
Reel
1+
Php13,444.800
5+
Php13,176.400
Total:Php13,444.80
Min: 1 / Mult: 1
-
LSZH
Black
-
-
-
-
328ft
-
-
100m
90°C
4mm²
1.8kV
Tinned Copper
-
5.2mm
-
-
2500998

RoHS

Reel of 1
Reel
1+
Php3,367.300
5+
Php3,185.600
Total:Php3,367.30
Min: 1 / Mult: 1
-
Silicone Rubber
Blue
-
-
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
500V
Tinned Copper
-
2.3mm
BS EN 50525-2-41
Pro Power SIAF
3288620

RoHS

Reel of 1
Reel
1+
Php14,099.300
Total:Php14,099.30
Min: 1 / Mult: 1
-
MPPE
Yellow
-
-
56 x 0.16mm
-
328ft
-
-
100m
105°C
1mm²
600V
Tinned Copper
-
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1177563

RoHS

Reel of 1
Reel
1+
Php9,050.500
5+
Php8,869.300
10+
Php8,861.100
Total:Php9,050.50
Min: 1 / Mult: 1
-
PVC
Black
-
10AWG
105 x 0.255mm
-
500ft
-
-
152.4m
105°C
5.56mm²
600V
Copper
-
4.65mm
-
-
1177573

RoHS

Reel of 1
Reel
1+
Php2,039.900
5+
Php1,960.900
10+
Php1,672.900
Total:Php2,039.90
Min: 1 / Mult: 1
-
PVC
Orange
-
22AWG
7 x 0.255mm
-
1000ft
-
-
304.8m
-
0.336mm²
300V
Copper
-
1.57mm
-
-
1178334

RoHS

Reel of 1
Reel
1+
Php9,003.500
Total:Php9,003.50
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
105°C
10mm²
600V
Copper
-
7.8mm
-
-
1177581

RoHS

Reel of 1
Reel
1+
Php5,955.800
5+
Php5,602.100
10+
Php5,350.100
Total:Php5,955.80
Min: 1 / Mult: 1
-
PVC
Black
-
18AWG
16 x 0.255mm
-
1000ft
-
-
304.8m
-
0.82mm²
300V
Copper
-
2.01mm
-
-
1177755

RoHS

Reel of 1
Reel
1+
Php1,522.300
5+
Php1,478.000
Total:Php1,522.30
Min: 1 / Mult: 1
-
PVC
Brown
-
-
32 x 0.2mm
-
328ft
-
-
100m
70°C
1mm²
300V
Copper
-
2.8mm
-
-
1177555

RoHS

Reel of 1
Reel
1+
Php1,667.200
Total:Php1,667.20
Min: 1 / Mult: 1
-
PVC
Brown
-
16AWG
26 x 0.255mm
-
328ft
-
-
100m
105°C
1.31mm²
600V
Copper
-
3.12mm
-
-
1177585

RoHS

Reel of 1
Reel
1+
Php1,922.600
5+
Php1,740.900
10+
Php1,564.300
25+
Php1,451.100
Total:Php1,922.60
Min: 1 / Mult: 1
-
PVC
Grey
-
26AWG
7 x 0.2mm
-
1000ft
-
-
304.8m
80°C
0.13mm²
300V
Copper
-
0.99mm
-
-
1178288

RoHS

Reel of 1
Reel
1+
Php1,268.100
Total:Php1,268.10
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
105°C
1mm²
600V
Copper
-
3.3mm
-
-
4251-4275 of 4517 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY