Hook Up Wire:

4,510 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
Reel of 1
Reel
1+
Php823.000
5+
Php783.300
10+
Php736.300
25+
Php642.700
50+
Php635.400
Total:Php823.00
Min: 1 / Mult: 1
-
PVC
White
-
-
32 x 0.2mm
-
328ft
-
-
100m
-
1mm²
600V
Copper
-
3.4mm
-
-
1232048

RoHS

Reel of 1
Reel
1+
Php17,600.300
3+
Php16,775.000
6+
Php16,024.200
10+
Php15,337.700
Total:Php17,600.30
Min: 1 / Mult: 1
-
PTFE
White
-
24AWG
19 x 36AWG
-
1000ft
-
-
305m
200°C
-
600V
Copper
-
1.092mm
UL 1213
TUK SGACK902S Keystone Coupler
1301371

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php5,854.900
Total:Php5,854.90
Min: 1 / Mult: 1
-
Fluoropolymer
Blue
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
300V
Copper
-
1.35mm
-
-
2448419

RoHS

Reel of 1
Reel
1+
Php3,474.500
5+
Php3,286.500
10+
Php3,040.500
Total:Php3,474.50
Min: 1 / Mult: 1
-
PVC
Red
-
-
63 x 0.2mm
-
328ft
-
-
100m
85°C
-
1.5kV
Tinned Copper
-
3.05mm
-
-
1279963

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php4,212.600
5+
Php4,128.600
Total:Php4,212.60
Min: 1 / Mult: 1
-
PTFE
Blue
-
-
Solid
-
-
-
-
-
-
-
-
Silver Plated Copper
-
-
-
-
1301298

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php1,379.400
5+
Php468.400
Total:Php1,379.40
Min: 1 / Mult: 1
-
Fluoropolymer
Blue
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
-
0.086mm²
300V
Copper
-
0.71mm
-
-
1301453

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php1,982.900
Total:Php1,982.90
Min: 1 / Mult: 1
-
Fluoropolymer
White
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
-
0.22mm²
1kV
Copper
-
1.62mm
-
-
1301420

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php7,201.500
5+
Php7,057.700
Total:Php7,201.50
Min: 1 / Mult: 1
-
Fluoropolymer
Red
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
-
0.597mm²
600V
Copper
-
1.6mm
-
-
1301430

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php2,578.500
Total:Php2,578.50
Min: 1 / Mult: 1
-
Fluoropolymer
Black
-
18AWG
19 x 0.25mm
-
82ft
-
-
25m
-
0.933mm²
600V
Copper
-
1.85mm
-
-
769745

RoHS

Reel of 1
Reel
1+
Php32,633.000
Total:Php32,633.00
Min: 1 / Mult: 1
-
Polyalkene
Blue
-
-
19 x 0.41mm
-
328ft
-
-
100m
125°C
2.5mm²
600V
Tinned Copper
-
2.83mm
-
-
1301414

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php6,708.900
5+
Php6,575.200
Total:Php6,708.90
Min: 1 / Mult: 1
-
Fluoropolymer
Pink
-
22AWG
0
-
328ft
-
-
100m
-
0.338mm²
600V
Copper
-
1.35mm
-
-
1280005

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php2,078.700
5+
Php2,037.200
Total:Php2,078.70
Min: 1 / Mult: 1
-
PTFE
Yellow
-
20AWG
19 x 0.2mm
-
82ft
-
-
25m
-
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1301404

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php6,708.900
5+
Php6,575.200
Total:Php6,708.90
Min: 1 / Mult: 1
-
Fluoropolymer
Red
-
22AWG
0
-
328ft
-
-
100m
-
0.338mm²
600V
Copper
-
1.35mm
-
-
1301455

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php7,926.800
5+
Php7,768.400
Total:Php7,926.80
Min: 1 / Mult: 1
-
Fluoropolymer
Pink
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
-
0.22mm²
1kV
Copper
-
1.62mm
-
-
1301367

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php5,621.700
5+
Php5,509.400
Total:Php5,621.70
Min: 1 / Mult: 1
-
Fluoropolymer
Pink
-
22AWG
0
-
328ft
-
-
100m
-
0.338mm²
300V
Copper
-
1.1mm
-
-
1301328

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php1,379.400
5+
Php468.400
Total:Php1,379.40
Min: 1 / Mult: 1
-
Fluoropolymer
Yellow
-
26AWG
7 x 0.15mm
-
82ft
-
-
25m
-
0.124mm²
300V
Copper
-
1.05mm
-
-
1301356

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php5,621.700
5+
Php5,509.400
Total:Php5,621.70
Min: 1 / Mult: 1
-
Fluoropolymer
Blue
-
22AWG
0
-
328ft
-
-
100m
-
0.338mm²
300V
Copper
-
1.1mm
-
-
1280035

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php2,790.300
5+
Php2,734.600
Total:Php2,790.30
Min: 1 / Mult: 1
-
PTFE
Black
-
20AWG
19 x 0.2mm
-
82ft
-
-
25m
-
0.597mm²
1kV
Silver Plated Copper
-
1.92mm
-
-
1279972

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php2,237.100
5+
Php759.600
Total:Php2,237.10
Min: 1 / Mult: 1
-
PTFE
Yellow
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
-
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1301359

RoHS

GLOBAL MEASUREMENT AND CONTROL
Reel of 1
Reel
1+
Php2,683.500
5+
Php911.100
Total:Php2,683.50
Min: 1 / Mult: 1
-
Fluoropolymer
Yellow
-
22AWG
0
-
82ft
-
-
25m
-
0.338mm²
300V
Copper
-
1.1mm
-
-
1469288

RoHS

Reel of 1
Reel
1+
Php62,824.000
Total:Php62,824.00
Min: 1 / Mult: 1
-
PTFE
Red
-
22AWG
7 x 0.255mm
-
1000ft
-
-
304.8m
200°C
0.326mm²
600V
Copper
-
1.27mm
UL 1213
-
1423343

RoHS

Reel of 1
Reel
1+
Php3,627.000
5+
Php779.200
Total:Php3,627.00
Min: 1 / Mult: 1
-
PTFE
Brown
-
28AWG
7 x 0.12mm
-
82ft
-
-
25m
-
0.079mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1269446

RoHS

ALPHA WIRE
Reel of 1000
Reel
Pricing is unavailable. Please contact customer services.
-
PVC
White, Grey
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
105°C
0.816mm²
300V
Tinned Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
TUK SGACK902S Keystone Coupler
2986716

RoHS

Reel of 1
Reel
1+
Php8,294.200
5+
Php7,484.900
Total:Php8,294.20
Min: 1 / Mult: 1
-
PVC
Brown
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
2mm
UL 1007
-
2851129

RoHS

MULTICOMP PRO
Each
1+
Php1,336.500
Total:Php1,336.50
Min: 1 / Mult: 1
-
PVDF
Green
-
30AWG
Solid
-
50ft
-
-
15.24m
-
-
-
Silver Plated Copper
-
0.508mm
-
TUK SGACK902S Keystone Coupler
4201-4225 of 4510 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY