Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-54880 154-42-G-PO-X-BK
Order Code1079562
Product RangeHelashrink 150 Series
Also Known As154-42-G
Your Part Number
Technical Datasheet
108 In Stock
Need more?
108 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,128.400 |
| 10+ | Php1,117.400 |
| 25+ | Php1,106.500 |
| 100+ | Php910.200 |
| 250+ | Php892.400 |
| 500+ | Php874.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,128.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No401-54880 154-42-G-PO-X-BK
Order Code1079562
Product RangeHelashrink 150 Series
Also Known As154-42-G
Technical Datasheet
I.D. Supplied - Imperial1.181"
I.D. Supplied - Metric30mm
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial0.551"
I.D. Recovered Max - Metric14mm
Product RangeHelashrink 150 Series
Product Overview
The 154-42-G-PEX-BK is a black semi-rigid flexible Heat-Shrink made of polyester elastomer cross-linked (PEEX). This 150-series heat-shrink style is used in conjunction with circular grooved adaptor, providing protection against environmental stresses. The inside lip has been designed to provide extra reinforced stress relief. Special fitting 199-4-G for audio plugs has external ribs for an improved grip.
- Bottle shape
- Straight plug and socket connector terminal casing
- VG 95343 Flammability
- -75 to 150°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
I.D. Supplied - Imperial
1.181"
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
0.551"
Product Range
Helashrink 150 Series
I.D. Supplied - Metric
30mm
Total Length - Metric
55mm
I.D. Recovered Max - Metric
14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01