Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNE2X3WH6
Order Code2891851
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php10,020.900 |
| 5+ | Php8,579.500 |
| 10+ | Php7,137.500 |
| 25+ | Php5,695.600 |
| 50+ | Php5,441.800 |
| 100+ | Php5,435.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,020.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE2X3WH6
Order Code2891851
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321494
External Height - Metric77.7mm
External Width - Metric54.4mm
Length - Metric1.83m
External Height - Imperial3.06"
External Width - Imperial2.14"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialMPPO (Modified Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
- NE halogen-free slotted wiring duct
- Has a nominal duct size designed to optimize space
- Manufactured with special-purpose material for use in halogen-free or high-temperature applications
- UL94 V-0 flammability rating
- UL recognized, CE compliant, CSA approved; EN 45545-2 HL1 standards
- Halogen-free modified polyphenylene oxide (mPPO) material
- Provided with mounting holes
- Wide finger, slot design provides greater rigidity and allow use w/ wide range of wire, bundle sizes
- Upper and lower score lines allows easy finger and sidewall section removals
- Material is environmentally safe and will not release corrosive or toxic gases
Technical Specifications
External Height - Metric
77.7mm
Length - Metric
1.83m
External Width - Imperial
2.14"
Raceway / Duct Colour
White
Product Range
Panduct Series
External Width - Metric
54.4mm
External Height - Imperial
3.06"
Length - Imperial
6ft
Raceway / Duct Material
MPPO (Modified Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13345