Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52104320
Order Code1852476
Product RangeSkindicht MR-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php986.900 |
| 10+ | Php863.200 |
| 100+ | Php820.300 |
| 250+ | Php779.200 |
| 500+ | Php763.700 |
| 1000+ | Php748.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php986.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104320
Order Code1852476
Product RangeSkindicht MR-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM50 x 1.5 Male
Converts ToM40 x 1.5 Female
Conduit MaterialBrass
Cable Gland MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Gland ColourSilver
Product RangeSkindicht MR-M Series
Product Overview
The 52104320 is a SKINDICHT® MR-M Reducers made of nickel-plated brass. It enable the use of cable glands which outer thread is smaller than the already existing thread borings in machines, devices and housings.
- With guide notch for O-ring
- Assembling with a wrench
- -30 to 90°C Temperature range
Applications
Automotive, Test & Measurement, Automation & Process Control, Medical, Mining, Oil & Gas, Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M40 x 1.5 Female
Cable Gland Material
Brass
Gland Colour
Silver
Converts From
M50 x 1.5 Male
Conduit Material
Brass
For Use With
Lapp Kabel SKINDICHT Cable Glands
Product Range
Skindicht MR-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1