Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoHSE231ECopy
Manufacturer Standard Lead Time12 weeks
Order Code4166599
Product RangeP-touch Hse
Also Known AsGTIN UPC EAN: 4977766822824
Your Part Number
500 In Stock
Need more?
25 Delivery in 1-2 Business Days(SG stock)
475 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,537.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,537.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE231ECopy
Manufacturer Standard Lead Time12 weeks
Order Code4166599
Product RangeP-touch Hse
Also Known AsGTIN UPC EAN: 4977766822824
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions11.7mm x 1.5m
I.D. Max7mm
I.D. Min3.6mm
Shrink Ratio2:1
Product RangeP-touch Hse
SVHCTo Be Advised
Product Overview
HSE231E is a 11.2mm black on white 3:1 heat shrink tube. Ideally suited to mark cables, fibre cables, and wires, this 11.2mm black print on white shrink wrap label tubing is recommended for diameters ranging from 2.1mm to 7mm. With a 3:1 shrink ratio, this tubing can shrink to a third of its size when heat is applied, enabling it to pass over connectors and still shrink down to a snug fit on the cable. Meets UL 224 standard and can withstand up to 600 volts and 257° F (125° C).
- For use with P-touch 300 Series, 500 Series, 800 Series and 900 Series label printers
- 11.2mm wide, 1.5m long
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
11.7mm x 1.5m
I.D. Min
3.6mm
Product Range
P-touch Hse
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
7mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05