Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-M
Order Code2891813
Product RangeTA1 Series
Also Known AsGTIN UPC EAN: 07498358041
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | Php14,187.000 |
| 5+ | Php13,988.900 |
| 10+ | Php13,526.900 |
| 25+ | Php13,196.900 |
| 50+ | Php12,933.100 |
| 100+ | Php12,669.300 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Php14,187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-M
Order Code2891813
Product RangeTA1 Series
Also Known AsGTIN UPC EAN: 07498358041
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.28mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product RangeTA1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
4-way cable tie anchor mount low profile and versatile screw-installed mount that is ideal for applications where space is limited. Mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount in-line or perpendicular to the wire bundle.
- Install with a #10 (M5) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use made of nylon 6.6
- CE compliant, UL recognized E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.28mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
TA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313886