700 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php240.100 |
| 10+ | Php228.300 |
| 100+ | Php215.500 |
| 500+ | Php202.200 |
| 1000+ | Php198.600 |
| 2500+ | Php194.500 |
Product Information
Product Overview
The 53015800 is a polyamide based Cable Gland with spiral strain relief, particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. SKINTOP® BS with spiral affords protection against conductor damage. Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1.
- PG connection thread acc. to DIN 40430
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- Black (RAL9005) polyamide, UV-resistant
- -20 to 100°C Temperature range
- Protection rating IP 68 - 5 bar
- UL listed/UR recognized (UL File Nr. E79903); CE compliant
Applications
Robotics, Lighting, Audio, Industrial Automation, Portable Devices, Industrial
Notes
Locknut not included — Order Skintop® GMP-GL counter nut 53019200 separately.
Technical Specifications
PG7
6.5mm
Black
SKINTOP BS Series
2.5mm
Nylon (Polyamide)
IP68
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate