Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. USB Adapter Cables
                                                                                                    Print Page

                                                                                                    TTL-232R-3V3

                                                                                                    Cable, USB to TTL Level, Serial Converter, 1.8m

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI TTL-232R-3V3
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-3V3
                                                                                                    Order Code1329311
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    6,410 more incoming. You can reserve stock now

                                                                                                    17 Delivery in 1-2 Business Days(SG stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php1,541.000
                                                                                                    5+Php1,508.200
                                                                                                    10+Php1,474.800
                                                                                                    50+Php1,408.600
                                                                                                    100+Php1,380.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,541.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-3V3
                                                                                                    Order Code1329311
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conversion TypeUSB to 3.3V TTL Converter
                                                                                                    Baud Rate3Mbaud
                                                                                                    Converter Connector TypeSIP 6 Pin
                                                                                                    Chip TypeFT232R
                                                                                                    Cable Length - Metric1.8m
                                                                                                    Cable Length - Imperial5.9ft
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TTL-232R-3V3 cable is a family of USB to TTL serial UART converter cables incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of the cable. The other end of the cable comes with the 6 pin SIL, 0.1 pitch connector. The cable supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the cable.

                                                                                                    • USB side of the cable is USB powered and USB 2.0 full speed compatible
                                                                                                    • 1.8m long and supports a data transfer rate up to 3Mbaud
                                                                                                    • Require USB drivers
                                                                                                    • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
                                                                                                    • Entire USB protocol handled by the electronics in the cable USB
                                                                                                    • Connect directly to a microcontroller UART or I/O pins
                                                                                                    • Internal EEPROM with user writeable area
                                                                                                    • 3.3V output allows external logic to be powered from the USB port
                                                                                                    • Low USB bandwidth consumption

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial, Wireless, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Conversion Type

                                                                                                    USB to 3.3V TTL Converter

                                                                                                    Converter Connector Type

                                                                                                    SIP 6 Pin

                                                                                                    Cable Length - Metric

                                                                                                    1.8m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Baud Rate

                                                                                                    3Mbaud

                                                                                                    Chip Type

                                                                                                    FT232R

                                                                                                    Cable Length - Imperial

                                                                                                    5.9ft

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85444290
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.1
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741