Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoZ728
Order Code7104157
Your Part Number
Technical Datasheet
127 In Stock
Need more?
127 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php10,560.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,560.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoZ728
Order Code7104157
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy-
No. of Channels1 Channel
Supply Voltage28V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
Z728 is a 1-channel, Zener barrier. The Zener barrier prevents the transfer of unacceptably high energy from the safe area into the hazardous area.
- Working voltage is 26.5V at 10µA
- Series resistance is max 327ohm
- Fuse rating is 50mA
- DIN rail mountable
- Ambient temperature range from -20 to 60°C (-4 to 140°F)
- Degree of protection is IP20
- Dimension is 12.5 x 115 x 116mm (0.5 x 4.5 x 4.6inch) (W x H x D)
- FM, UL, IECEx approved
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
No. of Channels
1 Channel
Operating Temperature Min
-20°C
Product Range
-
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage
28V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16