Element14 offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Element14.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
Torque Max
Current Rating
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2507562

RoHS

Each
1+
Php2,298.700
5+
Php2,143.100
10+
Php2,107.900
20+
Php2,072.800
Total:Php2,298.70
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.09N-m
1.4A
24VDC
4
26mm
5mm
ST4118
7mm
2507564

RoHS

Each
1+
Php3,182.400
5+
Php2,967.000
10+
Php2,918.600
20+
Php2,869.700
Total:Php3,182.40
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.5N-m
1.8A
24VDC
4
48.5mm
5mm
ST4118
7mm
2507565

RoHS

Each
1+
Php4,103.500
5+
Php3,825.500
10+
Php3,749.300
Total:Php4,103.50
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.8N-m
3A
24VDC
4
60mm
5mm
ST4118
7mm
2507569

RoHS

Each
1+
Php8,146.300
Total:Php8,146.30
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar, Unipolar
-
2.5N-m
3A
-
-
88mm
8mm
-
20.6mm
2902234

RoHS

Each
1+
Php14,437.100
Total:Php14,437.10
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
49N-cm
1A
28VDC
4
47mm
22mm
PANdrive
24mm
3052028

RoHS

Each
1+
Php1,918.500
5+
Php1,795.300
10+
Php1,730.900
20+
Php1,696.700
Total:Php1,918.50
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
0.29N-m
1A
24VDC
4
33mm
-
SF242x-10B41 Series
-
2610519

RoHS

Each
1+
Php5,001.400
5+
Php4,901.400
10+
Php4,801.400
Total:Php5,001.40
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
2A
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
2610518

RoHS

Each
1+
Php5,692.400
5+
Php5,578.800
10+
Php5,465.100
20+
Php5,351.000
Total:Php5,692.40
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
2A
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2902258

RoHS

Each
1+
Php3,819.600
5+
Php3,509.200
10+
Php3,385.100
Total:Php3,819.60
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
6N-cm
670mA
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
3515144

RoHS

Each
1+
Php6,002.800
5+
Php5,882.800
10+
Php5,762.700
Total:Php6,002.80
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
165N-cm
4A
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
4743180

RoHS

Each
1+
Php4,000.400
5+
Php3,729.200
10+
Php3,654.800
Total:Php4,000.40
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
7.5N-cm
950mA
3.23VDC
6
44.5mm
5mm
-
20mm
8425876

RoHS

Each
1+
Php1,976.000
5+
Php1,842.300
10+
Php1,805.800
20+
Php1,768.800
Total:Php1,976.00
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
9N-cm
950mA
-
6
50.3mm
5mm
-
24mm
1708572

RoHS

Each
1+
Php3,025.400
5+
Php2,780.700
10+
Php2,681.200
20+
Php2,627.800
Total:Php3,025.40
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.083N-m
1A
24VDC
4
11.6mm
5mm
-
7mm
8001855

RoHS

Each
1+
Php5,304.400
5+
Php5,124.600
10+
Php4,956.600
Total:Php5,304.40
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
1.27N-m
2A
24VDC
6
75.8mm
6.35mm
-
19.1mm
8425884

RoHS

Each
1+
Php2,102.400
5+
Php1,960.000
10+
Php1,921.200
20+
Php1,882.000
Total:Php2,102.40
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
11N-cm
750mA
-
4
34mm
5mm
-
24mm
1010726

RoHS

Each
1+
Php3,913.200
5+
Php3,596.900
10+
Php3,468.100
Total:Php3,913.20
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
35N-cm
1A
24VDC
4
38mm
5mm
QMot QSH4218
24mm
2902259

RoHS

Each
1+
Php4,971.700
5+
Php4,579.600
10+
Php4,425.800
Total:Php4,971.70
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
12N-cm
670mA
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
2902264

RoHS

Each
1+
Php8,083.300
Total:Php8,083.30
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
2.1N-m
2.8A
3.36VDC
4
65mm
8mm
QMot QSH6018
24mm
3769879

RoHS

Each
1+
Php692.000
5+
Php678.300
Total:Php692.00
Min: 1 / Mult: 1
Hybrid
10mm
Bipolar
18°
-
-
5VDC
4
45.1mm
-
-
-
3879694

RoHS

Each
1+
Php431.800
Total:Php431.80
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.016N-m
1.7A
3.4V
4
42mm
5mm
-
-
9948139

RoHS

Each
1+
Php7,802.600
5+
Php7,646.900
10+
Php7,490.800
Total:Php7,802.60
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
2.1N-m
2A
24VDC
6
85.8mm
8mm
-
19.1mm
1708574

RoHS

Each
1+
Php3,305.200
5+
Php3,081.100
10+
Php3,030.900
20+
Php2,980.700
Total:Php3,305.20
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.24N-m
1A
24VDC
4
25.6mm
5mm
-
7mm
1708573

RoHS

Each
1+
Php2,797.200
5+
Php2,571.200
10+
Php2,479.500
20+
Php2,430.200
Total:Php2,797.20
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
0.186N-m
1A
24VDC
4
18.6mm
5mm
-
7mm
4743179

RoHS

Each
1+
Php3,325.300
5+
Php3,099.800
10+
Php3,049.100
20+
Php2,998.000
Total:Php3,325.30
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
4.3N-cm
950mA
2.66VDC
6
31.5mm
5mm
-
20mm
2507567

RoHS

Each
1+
Php4,286.100
5+
Php3,995.300
10+
Php3,915.500
Total:Php4,286.10
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
0.88N-m
3A
2.1VDC
8
56mm
6.35mm
-
20.6mm
26-50 of 198 items
of 8 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET