Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138622-1
Order Code2885517
Product RangeEVC 135 Series
Also Known AsEVC 135-5ANGA
Your Part Number
Technical Datasheet
131 In Stock
120 more incoming. You can reserve stock now
131 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,234.100 |
| 5+ | Php4,124.500 |
| 10+ | Php4,015.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,234.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2138622-1
Order Code2885517
Product RangeEVC 135 Series
Also Known AsEVC 135-5ANGA
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VDC
Contact ConfigurationSPST-NO DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1135A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive135A
Switching Current AC3-
Product RangeEVC 135 Series
SVHCTo Be Advised
Product Overview
2138622-1 is a EVC 135 high voltage automotive relay contactor. Typical applications include DC high voltage high current applications, main contactors for hybrid and electric vehicles, contactor for onboard chargers, auxiliary loads, and precharge systems.
- Limiting continuous current 135A at 85°C, hermetically sealed, UL approved
- 12VDC/26.0 ohm coil resistance, 15inch (380mm) coil wire length
- Bottom mount (2 x #8), M5 x 10 mounting and power terminals
- Grade 8 (Standard) Arc magnet
- 1 Form X (SPST NO DM) contact arrangement
- <gt/>1,000,000 cycles mechanical life
- Stripped wires (coil) and screw (load) terminal type
- 20 ±2kHz frequency, 135A continuous carry current (85°C)
- Ambient temperature range from -40°C to +85°C
- <gt/>1Gohm insulation resistance at 500VDC (between open contacts)
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VDC
No. of Poles
1 Pole
Switching Current AC1
135A
Coil Voltage VDC Nom
12V
Load Current Resistive
135A
Product Range
EVC 135 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174247