Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORGREN
Manufacturer Part No100600400
Order Code7012950
Product RangePNEUFIT 10
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORGREN
Manufacturer Part No100600400
Order Code7012950
Product RangePNEUFIT 10
Technical Datasheet
Fitting TypeTee-Connector
Pneumatic Connection-
Operating Pressure Max18bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangePNEUFIT 10
Product Overview
The 100600400 is a push-in Tee Connector with a VMQ-free nitrile rubber O-ring. It has nickel-plated brass body and collet.
- Compact unit featuring retained collets and positive tube anchorage
- Easy tube insertion for rapid assembly
- For quick and simple assembly of pneumatic circuits
- Reliable and corrosion resistant
- -20 to 80°C Ambient/media temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Fitting Type
Tee-Connector
Operating Pressure Max
18bar
Fitting Material
Brass
Pneumatic Connection
-
Tubing Outer Diameter
4mm
Product Range
PNEUFIT 10
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74122000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017