Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php99.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php99.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This is a DFRobot designed silicone wheel comes with high quality ABS material wheel hub and silicone wheel tire. To build your own robot, a proper wheel is always the first thing to look at. A nice looking and soft tire will great make your robot project shine and stunning.
- Outside Diameter: 80mm
- Tire Width: 17mm
- Shaft hole Size: 5.4mm in diameter, 3.1mm thickness
- Weight: 40g
Technical Specifications
Shaft Diameter
5.4mm
Circumference Max
80mm
Product Range
-
Accessory Type
Wheel and Tyre
For Use With
DFRobot TT Series Geared DC Motors
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042