Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Pneumatics
                                                                                                    5. Air Tubing
                                                                                                    Print Page

                                                                                                    PUN-H-8X1,25-BL

                                                                                                    Pneumatic Tubing, 8 mm, 5.7 mm, PU (Polyurethane), Blue, 10 bar, 50 m

                                                                                                    FESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FESTO PUN-H-8X1,25-BL
                                                                                                    FESTO PUN-H-8X1,25-BL
                                                                                                    FESTO PUN-H-8X1,25-BL
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoPUN-H-8X1,25-BL
                                                                                                    Order Code3432498
                                                                                                    Product RangePUN-H Series
                                                                                                    Also Known As197385
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    300 more incoming. You can reserve stock now

                                                                                                    8 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php8,887.100
                                                                                                    10+Php7,315.600
                                                                                                    Price for:Reel of 50
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php8,887.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FESTO
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoPUN-H-8X1,25-BL
                                                                                                    Order Code3432498
                                                                                                    Product RangePUN-H Series
                                                                                                    Also Known As197385
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter8mm
                                                                                                    Internal Diameter5.7mm
                                                                                                    Tube MaterialPU (Polyurethane)
                                                                                                    ColourBlue
                                                                                                    Pressure Max10bar
                                                                                                    Length50m
                                                                                                    Product RangePUN-H Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    PUN-H-8X1,25-BL is a PUN-H series hydrolysis-resistant flexible plastic tubing. Suitable for energy chains in applications with high cycle rates.

                                                                                                    • 8mm outside diameter
                                                                                                    • Temperature dependent operating pressure -0.95 to +10bar
                                                                                                    • Compressed air to ISO 8573-1:2010 operating medium
                                                                                                    • Ambient temperature range from -35°C to 60°C
                                                                                                    • 50M length blue polyurethane tubing

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    8mm

                                                                                                    Tube Material

                                                                                                    PU (Polyurethane)

                                                                                                    Pressure Max

                                                                                                    10bar

                                                                                                    Product Range

                                                                                                    PUN-H Series

                                                                                                    Internal Diameter

                                                                                                    5.7mm

                                                                                                    Colour

                                                                                                    Blue

                                                                                                    Length

                                                                                                    50m

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Czech Republic
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39173200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.033
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741