Print Page
VRL155C-25-K5-38JA32
Gearbox, Planetary, Helical Planetary, 25:1, 700 N-m, 2000 rpm, 90 %
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CONTROL TECHNIQUES |
|---|---|
| Manufacturer Part No | VRL155C-25-K5-38JA32Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3365706 |
| Product Range | VRL |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php69,660.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php69,660.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CONTROL TECHNIQUES |
|---|---|
| Manufacturer Part No | VRL155C-25-K5-38JA32Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3365706 |
| Product Range | VRL |
| Technical Datasheet | |
| Gear Head Type | Helical Planetary |
| Reduction Ratio | 25:1 |
| Continuous Torque Max | 700N-m |
| Input Speed | 2000rpm |
| Efficiency | 90% |
| Gearhead Length | - |
| Output Shaft Material | Stainless Steel |
| Product Range | VRL |
| SVHC | To Be Advised |
Technical Specifications
| Gear Head Type | Helical Planetary |
|---|---|
| Continuous Torque Max | 700N-m |
| Efficiency | 90% |
| Output Shaft Material | Stainless Steel |
| SVHC | To Be Advised |
| Reduction Ratio | 25:1 |
|---|---|
| Input Speed | 2000rpm |
| Gearhead Length | - |
| Product Range | VRL |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84834051 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 21 |